1U30G-MB2D-SA2-400

3M
517-1U30G-MB2DSA2400
1U30G-MB2D-SA2-400

Fabricante:

Descripción:
Cables USB / Cables IEEE 1394 USB3 CABLE ASSEMBLIES

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
18 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 25   Múltiples: 5
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$117.86 $2,946.50
$113.04 $5,652.00

Atributo del producto Valor de atributo Seleccionar atributo
3M
Categoría de producto: Cables USB / Cables IEEE 1394
RoHS:  
Camera Cables
USB3 Camera Cable Assembly
USB Type B, Micro
10 Position
USB Type A
9 Position
Male / Male
4 m
Black
1U30G
30 V
Marca: 3M
Régimen de corriente: 200 mA, 1.5 A
Velocidad de transmisión de datos: 5 Gb/s
Material de revestimiento: Polyvinyl Chloride (PVC)
Tipo de producto: USB Cables / IEEE 1394 Cables
Cantidad de empaque de fábrica: 5
Subcategoría: Cable Assemblies
Alias de las piezas n.º: 7010572858
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

USB3 Vision Industrial Camera Cable Assemblies

3M USB3 Vision® Industrial Camera Cable Assemblies are designed for the next generation of machine vision standards, with 5Gbps high-speed communication and compatibility across a wide variety of cameras and equipment. The USB3 Vision standard allows for fixed and dynamic multi-camera configuration and the transmission of high-speed, high-resolution data that can help reduce downtime and waste while offering quality assurance in a factory setting. In addition, USB3 Vision components provide an ideal option for a lower total system cost in industrial product designs where cameras are required. However, one drawback is that systems designed using the USB3 Vision standard are limited by the relatively short transmission distance of the cable assemblies, which is typically 3m to 5m.

1U30G USB3 Vision Industrial Camera Cable Assembly

3M 1U30G USB3 Vision® Industrial Camera Cable Assembly features improved repeated bending durability with long-distance connection. The cable assemblies deliver up to 7m functional cable that offers U-shaped sliding durability greater than 100 million cycles while maintaining high transmission characteristics. The cable assemblies provide USB A and USB Micro-B connectors in straight, upward, downward, left-hand, and right-hand configurations for space-saving and design flexibility. The 1U30G series has locking screws on both ends for added stability. 3M 1U30G USB3 Vision Industrial Camera Cable Assembly is USB 3.0 and USB3 Vision compatible and ideal for machine vision in industrial automation applications.