LKG1AF-9V-16

Panasonic Industry
769-LKG1AF-9V-16
LKG1AF-9V-16

Mfr.:

Description:
General Purpose Relays SUGGESTED ALT 769-ALZN5B09W

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: General Purpose Relays
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Power Relays
Standard
9 VDC
1 Form A (SPST-NO)
16 A
Solder Pin
Through Hole
277 VAC
Solder Pin
Non-Latching
153 Ohms
58.8 mA
Silver Tin Oxide (AgSnO)
LK-G
24 mm
11 mm
25 mm
Brand: Panasonic Industry
Maximum Switching Current: 16 A
Power Consumption: 530 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 100
Subcategory: Relays
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536490090
USHTS:
8536410050
TARIC:
8536490099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: