VJ0805G106KXQTW1BC

Vishay / Vitramon
77-VJ0805G106KXQTBC
VJ0805G106KXQTW1BC

Fabricante:

Descripción:
Capacitores cerámicos de capas múltiples (MLCC) - SMD/SMT 0805 X5R 10uF 10% 10V

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:

Productos similares

Atributo del producto Valor de atributo Seleccionar atributo
Vishay
Categoría de producto: Capacitores cerámicos de capas múltiples (MLCC) - SMD/SMT
RoHS:  
10 uF
10 VDC
X5R
10 %
0805
2012
SMD/SMT
Standard
- 55 C
+ 85 C
2 mm (0.079 in)
1.25 mm (0.049 in)
1.25 mm (0.049 in)
General Type MLCCs
VJ W1BC Basic Comm
Reel
Marca: Vishay / Vitramon
Clase: Class 2
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Paquete / Cubierta: 0805 (2012 metric)
Tipo de producto: Ceramic Capacitors
Cantidad de empaque de fábrica: 3000
Subcategoría: Capacitors
Peso de la unidad: 5.500 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Ceramic Capacitors

Vishay Ceramic Capacitors comprise a commonly used dielectric material that can improve capacitor power dissipation. Known for compactness, stability, and high performance, Vishay Ceramic Capacitors are ideal for applications that require low cost, high reliability, and consistent behavior across a broad frequency range. The capacitors exhibit excellent temperature stability and low loss, making them suitable for filtering, decoupling, and bypassing in power supply circuits and high-frequency applications. Vishay Ceramic Capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with several devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

VJ Commercial MLCCs

Vishay / Vitramon VJ Commercial MLCCs include C0G (NPO) and X7R/X5R dielectrics with a wide range of capacitance values, case sizes, and voltage ratings. The C0G (NPO) dielectric is ultra-stable and offers a very low-temperature coefficient of capacitance (TCC) and low dissipation. Other VJ Series features include excellent aging characteristics, wet build process, and a reliable noble metal electrode (NME) system. The C0G (NPO) MLCCs have a capacitance range from 1pF to 56nF and a voltage range from 25VDC to 1000VDC. The X5R/X7R MLCCs offer a capacitance range from 120pF to 6.8µF and a voltage range from 10VDC to 1000VDC.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.