BPH1-08-33

BIAS Power
907-BPH1-08-33
BPH1-08-33

Fabricante:

Descripción:
Fuentes de alimentación - montaje en placa 1W 8V, 3.3V DUAL 100-375VAC

En existencias: 5

Existencias:
5 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$13.09 $13.09
$12.07 $60.35
$11.66 $116.60
$11.13 $222.60
$10.75 $645.00
$10.38 $1,038.00
$9.91 $2,576.60
$9.57 $4,785.00

Atributo del producto Valor de atributo Seleccionar atributo
BIAS Power
Categoría de producto: Fuentes de alimentación - montaje en placa
RoHS:  
1 W
100 VAC to 375 VAC
2 Output
8 VDC
125 mA
3.3 VDC
53 mA
Through Hole
Encapsulated
3 kVAC
27.94 mm
23.24 mm
13.97 mm
BPH1
Marca: BIAS Power
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Industria: Industrial
Frecuencia de entrada: 50 Hz/60 Hz
Regulación de carga: Regulated
Armazón abierto/Blindado: Enclosed
Empaquetado: Tube
Tipo de producto: AC-DC Power Modules
Cantidad de empaque de fábrica: 20
Subcategoría: Power Supplies
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

BPH AC-DC Power Supplies

Bias Power BPH AC-DC Power Supplies are available in 1/2W and 1W with universal input and more than 500,000 hours mean time between failures (MTBF). These drop-in modules feature less than 30mW no-load input power and no derating across the entire temperature range of -30°C to +70°C. Bias Power BPH AC-DC Power Supplies use patented technology that does not require extra filtering or shielding because there is very little EMI / EMC interference with other circuits. These single- and dual-output power supplies measure 27.94mm x 23.24mm x 13.97mm. These devices create very little self-generated heat, making them ideal for intelligent devices such as smart sensors, meters, lighting, and grids, machine to machine (M2M), Internet of Things (IoT), and other control applications.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.