CON-3/240/75

Hartland Controls / Littelfuse
576-CON-3/240/75
CON-3/240/75

Fabricante:

Descripción:
Contactores - Electromecánicos 3P 240V 75AMP CONTACTOR

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 8

Existencias:
8 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$470.79 $470.79
$405.44 $3,243.52

Atributo del producto Valor de atributo Seleccionar atributo
Littelfuse
Categoría de producto: Contactores - Electromecánicos
RoHS:  
240 V
75 A
HCD
Marca: Hartland Controls / Littelfuse
Resistencia de la bobina: 470 Ohms
Terminación de la bobina: Quick Connect
Terminación del contacto: Quick Connect
Altura: 83.7 mm
Longitud: 99.2 mm
Estilo de montaje: Chassis Mount
Cantidad de fases: 3 Phase
Número de polos: 3 Pole
Empaquetado: Bulk
Producto: Contactors
Tipo de producto: Electromechanical Contactors
Cantidad de empaque de fábrica: 8
Subcategoría: Contactors
Nombre comercial: Hartland Controls
Ancho: 70 mm
Alias de las piezas n.º: HCDY3XU07JS999
Peso de la unidad: 340.194 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8536490065
ECCN:
EAR99

HVAC/R Solutions

Littelfuse HVAC/R Solutions feature an extensive product portfolio that offers accuracy, reliability, and durability. These innovative products help to streamline HVAC/R system designs and are designed to protect vital components, control loads while increasing system efficiency, and sense temperatures more accurately. Littelfuse HVAC/R Solutions are ideal for commercial HVAC systems, residential HVAC systems, and commercial refrigeration.

Heat Pumps

Littelfuse provides a broad portfolio of components for heat pumps, including fuses, TVS diodes, gate drivers, and more. The heat pump market is growing quickly, driven by government initiatives to reduce greenhouse gas emissions and rising energy costs. With inverter-driven motors improving system efficiencies, heat pumps can now be used in a wide range of climates. Learn how Littelfuse technologies make heat pumps safer, more reliable, and more energy efficient. Heat pumps can be used in a wide range of climates due to the inverter-driven motors improving system efficiencies. These components are suitable for various applications such as energy management, security systems, HVAC systems, smoke detectors, and IoT-controlled appliances. Littelfuse offers protect, control, and sense technologies to improve buildings' reliability, safety, and energy efficiency.

HCD 3-Pole 50-120FLA Definite Purpose Contactors

Hartland Controls / Littelfuse HCD 3-Pole 50-120FLA Definite Purpose Contactors utilize three wires to control electrical current direction. These normally open (NO) contactors feature silver cadmium oxide contacts and aluminum box lug power pole terminations. Other features include a +130°C Class B insulation system, standard arc cover, and initial dielectric strength of 2200VAC between contacts and coils, between poles, and between open contacts. Hartland Controls / Littelfuse HCD 3-Pole 50-120FLA Definite Purpose Contactors have a temperature range of -40°C to +65°C and are typically used in commercial applications.