120006-0056

Molex
538-120006-0056
120006-0056

Fabricante:

Descripción:
Cables de sensores/cables de actuadores MMC 4P 4W F/MM 90/ST 1M PUR

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--

Precio (USD)

Cantidad Precio unitario
Precio ext.
$56.07 $56.07
$49.20 $492.00
$47.31 $1,182.75
$45.73 $2,286.50
$43.20 $4,320.00

Atributo del producto Valor de atributo Seleccionar atributo
Molex
Categoría de producto: Cables de sensores/cables de actuadores
RoHS:  
M12
M12
Female / Male
1 m (3.281 ft)
4 A
250 V
IP67
120006
Marca: Molex
Tipo de producto: Sensor Cables / Actuator Cables
Cantidad de empaque de fábrica: 1
Subcategoría: Cable Assemblies
Nombre comercial: Brad Micro-Change
Alias de las piezas n.º: 884031P03M010 1200060056 01200060056
Peso de la unidad: 57.270 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8544429090
TARIC:
8544429090
ECCN:
EAR99

Rugged & Reliable Solutions

Molex Rugged and Reliable product portfolio provides a dependable solution that delivers robust performance and efficiency in compact sizes, guaranteeing secure and steady power and connectivity. These Transportation grade connectors include solutions for other harsh environments applications with an electrical system, applications with an electrical module sensor unit, distribution system, and control panels. Ideal applications for the Molex rugged and reliable solutions extend beyond automotive applications, such as smart agriculture, EV charging, watercraft, home appliances, recreational vehicles, electric scooters, and e-bikes.

Brad Connectors

Molex Brad Connectors are designed to simplify the installation process and provide reliable performance even in the most demanding industrial environments. This product line includes a wide range of connectors, including high-pin-density M12 connectors, M8 connectors, IP67-rated connectors, and other industrial-grade connectors.

Brad Micro-Change M12 Connectors

Molex Brad Micro-Change M12 Connectors are designed to withstand harsh industrial and weather environments. The superior quality assures a very reliable connection for control elements in automated equipment. These high-quality connectors allow fast and simple replacement of 12mm to 18mm sensors, encoders, switches and other input and output devices in industrial machinery. Available in 2- through 5-, 8- and 12-pole IEC compliant configurations, single- and dual-keyway designs, with straight and 90° plugs, versatile Molex Micro-Change connectors help to increase overall plant production. 

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.