RAC03-15SGB

RECOM Power
919-RAC03-15SGB
RAC03-15SGB

Fabricante:

Descripción:
Fuentes de alimentación - montaje en placa 3W 85-305Vin 15Vout 200mA Single Out

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
14 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 2000   Múltiples: 20
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$9.41 $18,820.00

Atributo del producto Valor de atributo Seleccionar atributo
RECOM
Categoría de producto: Fuentes de alimentación - montaje en placa
RoHS:  
3 W
85 VAC to 305 VAC, 120 VDC to 430 VDC
1 Output
15 VDC
200 mA
Through Hole
Encapsulated
3 kVAC
78%
37 mm
24 mm
15 mm
RAC03-GB
Marca: RECOM Power
Conformidad: CAN/CSA; EAC; ERP; IEC; RoHS; UL
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Industria: Industrial
Frecuencia de entrada: 45 Hz to 65 Hz
Regulación de carga: Regulated
Temperatura de trabajo máxima: + 70 C
Temperatura de trabajo mínima: - 40 C
Armazón abierto/Blindado: Enclosed
Empaquetado: Tube
Tipo de producto: AC-DC Power Modules
Cantidad de empaque de fábrica: 20
Subcategoría: Power Supplies
Nombre comercial: Powerline AC/DC
Alias de las piezas n.º: 20001071
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8504409190
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

RAC03-GA/GB & RAC04-GA/GB AC-DC Converters

RECOM Power RAC03-GA/GB and RAC04-GA/GB AC-DC Converters are designed to supply smart building infrastructures continuously and efficiently. The 3W and 4W converters feature high efficiency and no-load power consumption of 75mW for energy-saving solutions. Standard 3.3, 5, 12, 15, and 24VDC outputs are suitable for power relays, gateways, and building automation nodes. The RECOM RAC03-GA/GB & RAC04-GA/GB converters feature a universal input voltage range from 85VAC to 305VAC for worldwide use. These converters are EN55022 Class A (RAC-GA) or Class B (RAC-GB) certified without additional components. The RAC03-G and RAC04-G series are ideal for IoT and smart home applications.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.