NUCLEO-F446RE

STMicroelectronics
511-NUCLEO-F446RE
NUCLEO-F446RE

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - ARM STM32 Nucleo-64 development board STM32F446RE MCU, supports Arduino & ST morpho

En existencias: 3,168

Existencias:
3,168 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1   Máxima: 50
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$14.83 $14.83

Atributo del producto Valor de atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: Tableros y Juegos de Desarrollo - ARM
RoHS:  
NUCLEO-F446RE
Development Boards
ARM Cortex M4
STM32F446RET6
Bulk
Marca: STMicroelectronics
Ancho de bus de datos: 32 bit
Descripción/Función: STM32 nucleo board
Para utilizar con: STM32F
Tipo de interfaz: USB
Voltaje de alimentación operativo: 3.3 V, 5 V, 7 V to 12 V
Tipo de producto: Development Boards & Kits - ARM
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: NUCLEO
Peso de la unidad: 199.584 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

NUCLEO-F446RE STM32 Nucleo-64 Development Board

STMicroelectronics NUCLEO-F446RE STM32 Nucleo-64 Development Board features the NUCLEO-F446RE MCU and supports Arduino™ and ST Morpho connectivity. The STMicroelectronics STM32 Nucleo-64 boards are affordable and flexible for trying out concepts and building prototypes. Choose from the various combinations of performance and power consumption features provided by the STM32 microcontroller. The SMPS significantly reduces power consumption in Run mode for the compatible boards. Arduino™ Uno V3 connectivity support and the ST Morpho headers allow the STM32 Nucleo open development platform to expand easily. A wide choice of specialized shields is available. The STM32 Nucleo-64 board does not require any separate probe as it integrates the ST-LINK/V2-1 debugger and programmer. The STM32 Nucleo-64 board comes with the STM32 comprehensive software HAL library and various packaged software examples. Also included is direct access to the Arm® Mbed™ online resources.