LAUNCHXL-CC13-90US

Texas Instruments
595-LAUNCHXLCC1390US
LAUNCHXL-CC13-90US

Fabricante:

Descripción:
Herramientas de desarrollo Sub-GHz LAUNCHXL-CC1310-1190 US

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1   Máxima: 5
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$46.81 $46.81

Atributo del producto Valor de atributo Seleccionar atributo
Texas Instruments
Categoría de producto: Herramientas de desarrollo Sub-GHz
RoHS: N
Development Kits
915 MHz
CC1190, CC1310
3.3 V, 5 V
USB
Marca: Texas Instruments
Tipo de producto: Sub-GHz Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: Launchpad
Peso de la unidad: 189.686 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

LAUNCHXL-CC13-90 MCU LaunchPad Development Kits

Texas Instruments LAUNCHXL-CC13-90 SimpleLink™ Wireless MCU LaunchPad™ Development Kits feature the CC1310 Sub-1GHz wireless MCU combined with the CC1190 high-performance RF Front End. This combination offers the user long-range, low-power connectivity with up to +27dBm output power. This single development environment delivers flexible hardware, software, and tool options for customers developing wired and wireless applications. Save time and production cost by quickly prototyping your system with the LaunchPad kit’s I/O connectors allowing quick interfacing to various evaluation modules (EVMs) and BoosterPack™ plug-in modules. Develop your Internet of Things (IoT) software application on the CC1310-1190 LaunchPad kit using the SimpleLink CC13x0 software development kit (SDK). This SDK features the TI 15.4 stack, RF driver, power management driver, and multiple peripheral drivers. The SDK also includes several getting-started software examples to kickstart your development.

LaunchPad Evaluation Kits & BoosterPacks

Texas Instruments LaunchPad Evaluation Kits are available for a broad range of TI microcontrollers, including MSP430, MSP432, Wireless MCUs, C2000, Tiva C and Hercules. These low-cost kits provide developers with everything they need to start designing new applications. The TI LaunchPad evaluation kits are a great introduction to TI microcontrollers, providing within minutes options like blinking LEDs, motor spinning, and sensing data. TI LaunchPads come in different pin outs and are available in a 20-pin or 40-pin form factor. BoosterPacks are modular plug-in boards that fit on top of the LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more.