PF-HT1-6

Bourns
652-PF-HT1-6
PF-HT1-6

Mfr.:

Description:
Industrial & Electrical Fuses POWrFuse TH 600Vac 600Vdc 6A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Industrial & Electrical Fuses
RoHS:  
Industrial Fuses
6 A
600 VAC
Medium Blow Fuses
600 VDC
100 kA, 100 kA
Round Body Fuses
Through Hole
Tray
26.75 mOhms
PF-H
Brand: Bourns
Diameter: 10.3 mm
Length: 38 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 50
Subcategory: Fuses
Tradename: POWrFuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

PF-H (Ind) POWrFuse™ High-Power Fuses

Bourns PF-H (Ind) POWrFuse™ High-Power Fuses feature 6A or 12A rated current with a rated voltage up to 600VAC and an interrupting rating up to 100kA. The PF-H (Ind) series is specially designed to meet the requirements of UL 284-14 to help protect systems in extreme ambient temperatures and fault current events. These fuses are offered with ferrule and PCB mounting options. Bourns PF-H (Ind) POWrFuse High-Power Fuses have a -55°C to +125°C operating temperature range and are RoHS compliant and halogen free. The fuses are ideal for industrial applications, home appliances, and more.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$33.92 $33.92
$32.83 $328.30
$17.09 $854.50