Altera Agilex™ 5 FPGAs & SoCs
Altera Agilex™ 5 FPGAs and SoCs serve a broad range of applications that require high performance, lower power, smaller form factors, and lower logic densities. The Agilex 5 devices feature enhanced DSP with an AI tensor block that delivers high-efficiency Artificial Intelligence (AI) and Digital Signal Processing (DSP) functionality. An asymmetric applications processor system, consisting of dual Arm® Cortex-A76 cores and dual Cortex-A55 cores, enables performance and power efficiency optimization of workloads.
Built using Intel 7 technology, the Altera Intel Agilex 5 FPGAs offer advanced features such as a second-generation Intel® Hyperflex™ FPGA architecture, high-speed transceivers supporting up to 28.1Gbps, and PCIe 4.0 x8, DDR memory interface up to DDR5 at 4000Mbps, and general-purpose I/O from 1.05V to 3.3V. These characteristics make the devices ideal for midrange FPGA applications across the edge and core, including wireless/wireline communications, video/broadcast equipment, industrial applications, test/measurement products, medical electronics, data centers, and defense applications.
Features
- Manufactured using advanced Intel technologies and processes
- 2nd generation Intel Hyperflex FPGA architecture enables significant design optimization to deliver up to 2.5x higher performance or up to 50% lower total power compared with Cyclone V FPGAs
- Supports up to 32 x 28Gbps data rates for data-intensive applications and hardened media access control, physical coding sublayer (PCS), and forward error correction (FEC) up to 16 x 25Gbps Ethernet (GbE) for networking applications
- Hardened PCI Express (PCIe) support, up to PCIe 4.0 x8 interface
- Supports industry-standard DDR4, DDR5, LPDDR4, and LPDDR5
- Multi-core Arm® processors of dual-core of A55 (up to 1.5GHz) and dual-core of A76 (up to 1.8GHz)
- AI Tensor Block with up to 37X1 peak theoretical TOPS improvement in INT8 operations versus Cyclone V FPGAs
- MIPI D-PHY v2.5 at up to 3.54Gbps per lane
Applications
- Industrial:
- AI in smart factory, edge AI
- Smart factory automation
- Sensors/motors/drives/connectivity, functional safety, and security
- I/O modules and IoT devices
- Tiny PLC and Edge AI
- Medical:
- Diagnostic imaging and video
- Patient monitoring
- Surveillance, retail, and consumer:
- Smart city/retail and V2X
- Trucks, bus systems, trains and railways, and EV charging vision processing
- Connectivity and video processing
- Video over IP
- Consumer electronics (AR/VR, drones, and gaming)
Specifications
- D-Series - optimized for performance and power efficiency, ideal for various applications across multiple markets
- 103K to 644K LEs
- Package size as small as 23mm x 23mm
- Up to 32x 28G transceivers
- Up to PCIe 4.0 x8 and 25GbE x16 hard IP
- DDR4 at 3,200Mbps, DDR5 at 4,000Mbps, LPDDR4/4x/5 at 4,267Mbps, and QDR IV at 2,132Mbps
- Up to 56 peak TOPS INT8
- 18x19 multipliers up to 3680
- Multi-core Arm processors of dual-core A55 at 1.5GHz and dual-core A76 at 1.8GHz
- MIPI D-PHY v2.5 at up to 3.5Gbps per lane
- E-Series - optimized for power and size, ideal for intelligent applications at the edge, embedded, and more
- 50K to 656K LEs
- Package size as small as 15mm x 15mm
- Up to 24x 28G transceivers
- Up to PCIe 4.0 x4 and 10/25GbE x6 hard IP
- DDR4 at 2,667Mbps, DDR5 at 3,600Mbps, and LPDDR4/5 at 3,733Mbps
- Up to 26 peak TOPS INT8
- 18x19 multipliers up to 1692
- Multi-core Arm processors of dual-core A55 at 1.5GHz and dual-core A76 at 1.8GHz
- MIPI D-PHY v2.5 at up to 3.5Gbps per lane
Videos
Block Diagram
Additional Resources
- Product Brief
- Product Overview
- Applications Spotlight Using Agilex™ 5 FPGAs
- White Paper - Altera® FPGAs and SoCs with FPGA AI Suite and OpenVINO Toolkit Drive Embedded/Edge AI/Machine Learning Applications
- White Paper - Accelerating Embedded Software Development with the Intel® Simics® Simulator for Altera® FPGAs
Infographic
Top Layout
Bottom Layout