Amphenol Socapex ATEX Rugged Ethernet Connection System
Amphenol Socapex ATEX Rugged Ethernet Connection System is the first Ethernet connectors for applications in zone 2 and Class I Division 2 explosive environments. These rugged connectors were developed in response to the current trend in the ATEX market toward limiting the expensive equipment in zone 1 and installing it in zone 2, where constraints are much less demanding. The Amphenol Socapex ATEX Rugged Ethernet Connection System is an extension of the RJ FIELD and USB FIELD ranges, incorporating their patented and recognized RJStop® connection system. The RJStop provides a rapid conversion of any standard Ethernet cable into a connection with IP68 ingress protection against shocks, dust, and fluids. The metal cases meet the mechanical resistance criteria of EN 60079-15.Features
- Sealed against fluids and dusts (IP68)
- No cabling operation in field and no tools required
- Mechanical coding / polarization (4 positions)
- Improved EMI protection
- Tri start thread coupling mechanism (MIL-DTL-38999 series III type) with anti-decoupling device
- Robust metallic shells
- RJ45 cordset retention in the plug: 100 N in the axis
- Shock, vibration, and traction resistant
- Compatible with cable diameter from 5.5mm [0.216in] to 13mm [0.512in]
Applications
- Data acquisition and transmission in harsh environment
- Railways
- Radars
- Shelters
- Battlefield communication
- Systems
- Navy
Videos
Publicado: 2009-11-25
| Actualizado: 2023-08-14