Amphenol All Sensors ELVR Analog & Digital Low-Pressure Sensors

Amphenol All Sensors ELVR Analog and Digital Low-Pressure Sensors are based on proprietary dual-die CoBeam2 technology and offer analog output with a digital I2C or SPI interface. These sensors can communicate directly with microcontrollers, eliminating the need for additional A/D converters. The ELVR series features pressure ranges from 1inH2O to 30inH2O to 2.5mbar to 75mbar and a supply voltage of 3V or 5V. Amphenol All Sensors ELVR Low-Pressure Sensors are available in a wide range of miniature package options, enabling flexible and space-save PCB-mounting.

Features

  • Pressure ranges from 1inH2O to 30inH2O to 2.5mbar to 75mbar
  • Analog output with digital I2C or SPI interface
  • 12-bit digital resolution
  • 3V and 5V supply voltage options
  • Proprietary Dual-Die CoBeam2 technology
  • Precision ASIC conditioning
  • Variety of miniature package options

Applications

  • Medical
  • Industrial

Equivalent Circuits

Application Circuit Diagram - Amphenol All Sensors ELVR Analog & Digital Low-Pressure Sensors
Publicado: 2020-09-02 | Actualizado: 2025-11-25