Anderson Power Products SBS™ Mini Housing Connectors

Anderson Power Products SBS™ Mini Housing Connectors are the smallest SBS connector series and feature two finger-proof positions in a polycarbonate housing with an ergonomic grip. The housing securely holds crimp and poke contacts from the Powerpole® 15-45 series of connectors. SBS Mini Housing series offers color-coded mechanical keys and features up to 52A power and 600V voltage rating. These connectors offer inline or wire-to-wire configurations and 20AWG (0.75mm2) minimum and 10AWG (4mm2) maximum wire size. The Anderson Power Products SBS mini housing connectors series has a -20°C to +105°C temperature range.

Features

  • Touch-safe housing
  • Color-coded mechanical keys
  • Compact and ergonomic housing
  • UL Hot Plug rated to 45A, 72V

Specifications

  • Inline, wire-to-wire configurations
  • Wire size
    • 10AWG (4mm²) maximum
    • 20AWG (0.75mm²) minimum
  • -20°C to +105°C operating temperature range
  • 52A power
  • 600V voltage rating

Dimensions

Anderson Power Products SBS™ Mini Housing Connectors
Publicado: 2015-11-30 | Actualizado: 2022-03-11