Apacer Technology Inc. Industrial CompactFlash

Apacer Technology Inc. Industrial CompactFlash III, CompactFlash 4, and value-added CompactFlash 5 offer the most reliable, high-performance storage that is compatible with CF Type I and Type II devices. Unlike the ordinary consumer CompactFlash card, the Apacer Industrial CompactFlash provides solid traceability. Apacer Industrial CompactFlash cards provide complete PCMCIA - ATA functionality and compatibility. These Apacer devices translate standard CF signals into flash media data and control signals. This CompactFlash technology is designed for use in point-of-sale terminals, telecom, IP-STB, medical instruments, surveillance systems, industrial PCs, and handheld applications.

Features

  • 512 bytes per sector
  • ATA command set compatible
  • Capacities
    • 256MB and 512MB
    • 1GB to 16GB
  • Up to 50MB/s sustained read performance
  • Up to 21MB/s sustained write performance
  • SLC NAND flash type
  • 3.3V or 5V support for voltage read and write operations
  • Flash management
    • Advanced wear-leveling algorithms to substantially increase the longevity of flash media
    • Built-in ECC support for correcting up to 8/15 random single-bit errors per 512-byte sector
  • Low power consumption (typical)
    • Active mode: 95mA / 90mA (3.3V / 5V)
    • Sleep mode: 0.2mA / 0.2mA (3.3V / 5V)
  • 36.4mm x 42.8mm x 3.3mm dimensions

Applications

  • Point-of-sale terminals
  • Telecom, IP-STB
  • Medical instruments
  • Surveillance systems
  • Industrial PCs
  • Handheld devices
View Results ( 30 ) Page
N.º de artículo Hoja de datos Descripción Tamaño de memoria
AP-CF008GLANS-ETNRG AP-CF008GLANS-ETNRG Hoja de datos Tarjetas de memoria Industrial CF6-M MLC Non-Removable Extended Temp 8GB 15nm 8 GB
AP-CF004GRHNS-NRK AP-CF004GRHNS-NRK Hoja de datos Tarjetas de memoria Industrial CS710-CF SLC Non-Removable 004GB 24nm 4 GB
AP-CF008GRHNS-NRK AP-CF008GRHNS-NRK Hoja de datos Tarjetas de memoria Industrial CS710-CF SLC Non-Removable 008GB 24nm 8 GB
AP-CF512MRHNS-ETNRK AP-CF512MRHNS-ETNRK Hoja de datos Tarjetas de memoria Industrial CS710-CF SLC Non-Removable 512MB 24nm Wide Temp
AP-CF128MRHNS-ETNRK AP-CF128MRHNS-ETNRK Hoja de datos Tarjetas de memoria Industrial CS710-CF SLC Non-Removable 128MB 24nm Wide Temp 128 MB
AP-CF008GLANS-NRG AP-CF008GLANS-NRG Hoja de datos Tarjetas de memoria Industrial CF6-M MLC Non-Removable 8GB 15nm 8 GB
AP-CF016GLANS-ETNRG AP-CF016GLANS-ETNRG Hoja de datos Tarjetas de memoria Industrial CF6-M MLC Non-Removable Extended Temp 16GB 15nm 16 GB
AP-CF016GLANS-NRG AP-CF016GLANS-NRG Hoja de datos Tarjetas de memoria Industrial CF6-M MLC Non-Removable 16GB 15nm 16 GB
AP-CF032GLANS-ETNRG AP-CF032GLANS-ETNRG Hoja de datos Tarjetas de memoria Industrial CF6-M MLC Non-Removable Extended Temp 32GB 15nm 32 GB
AP-CF032GLANS-NRG AP-CF032GLANS-NRG Hoja de datos Tarjetas de memoria Industrial CF6-M MLC Non-Removable 32GB 15nm 32 GB
Publicado: 2010-10-21 | Actualizado: 2022-03-11