Banner Engineering R95C 8-Port Modbus Hubs
Banner Engineering R95C 8-Port Modbus Hubs are designed to efficiently gather large amounts of discrete or analog data from sensors, consolidate it, and send it to a control system. The hubs enable the consolidation of up to eight cables, minimizing installation time and wiring between sensors and the control panel. Mounting near the sensors on a machine also decreases or eliminates the need for I/O cards in programmable logic controllers (PLCs). The R95C-8UI-MQ is an analog-to-Modbus hub that consolidates up to eight 0VDC to 10VDC or 4mA to 20mA analog signal inputs, then sends them via Modbus back to a PLC, HMI, SCADA system, or cloud platform. The R95C-8B21-MQ is a discrete bimodal-to-Modbus hub that converts signal inputs and outputs and can function as a smart logic device, storing valuable sensor data directly on the hub. The R95C-4B4UI-MQ is a compact Modbus® device converter with the ability to send 4 ports of discrete input and 4 ports of analog input data (voltage or current).Banner Engineering R95C 8-Port Modbus Hubs feature a slim, compact form factor that is stackable and IP67- and IP68-rated for installation in challenging industrial environments. The side ports on the module enable cable routing without sharp bends, reducing cable damage and maintenance requirements.
Features
- Both types
- Mounting near sensors on machines reduces or eliminates need for costly I/O cards in PLC
- Consolidation of up to 8 cables reduces installation time and wiring between sensors and control panel
- Slim, compact, stackable form factor is IP67- and IP68-rated for installation and use in challenging industrial environments
- Side ports enable cable routing without sharp bends, helping reduce cable damage and related maintenance time and costs
- R95C-4B4UI-MQ 8-Port 2-Channel Discrete and Analog In-Out Modbus® Hub:
- Send 4 ports of discrete input and 4 ports of analog input data (voltage or current)
- Enabled delay modes
- Measurement metrics: count, Counts Per Minute (CPM), and duration
- Discrete input/output can be independently configured as NPN or PNP
- Discrete signals (In/Out) from the four discrete ports can be mirrored to any of the output channels of the four discrete ports
- The analog input from all four analog ports can be mirrored as an output to any of the four analog ports
- The analog input from all four analog ports can be mirrored as PFM outputs to any of the four discrete ports
- R95C-8B21-MQ Discrete Bimodal to Modbus Hub
- Converts signal inputs and outputs values to defined Modbus registers
- Functions as a smart logic device, able to store valuable sensor data directly on hub
- Multiple delay modes and measurement metrics
- Mirrors discrete signals (in/out) from any of the 8 ports to another port
- Each input port has 2 discrete channels (either PNP or NPN)
- Each port can be configured to transmit current or voltage signals
- R95C-8UI-MQ Analog to Modbus Hub:
-
- Consolidates up to 8 analog signal inputs (0VDC to 10VDC or 4mA to 20mA)
- Sends signals via Modbus back to PLC, HMI, SCADA system, or cloud platform
Specifications
- Interface
- R95C-8B21-MQ: RS485
- R95C-8UI-MQ: Modbus RTU
- R95C-4B4UI-MQ: RS485
- 8 ports
- 4-pin M12 integral quick disconnects
- Options
- R95C-8B21-MQ: discrete, bimodal, 2 inputs, 1 output
- R95C-8UI-MQ: voltage/current analog input
- R95C-4B4UI-MQ:
- 4B: 4 ports, bimodal discrete input/output
- 4UI: 4 ports, analog input/output
- 50mm x 95mm device size
- -40°C to +70°C operating temperature range
Dimensions
R95C-8B21-MQ Configuration
Additional Resources
Publicado: 2024-01-12
| Actualizado: 2024-08-22