Spark Gap Technology Arrests Zap Attacks
GDT25 2-Electrode Gas Discharge Tube Arrestors
(with product photo)
Multi-color chart with text and electrical symbology:
- 8x20 Surge current (10x) - 7000Amps
- 90V Model 1kV/µs Voltage - 500V
- 10x350 Surge Current - 1000Amps
- Capacitance - < 0.6pF
- AC Power Cross Current (10x) - 7Amps
Chart links to GDT25 2-Electrode Gas Discharge Tube Arrestors - Bourns
Operating temperature range -55° to +125°C
(with color bar that changes from blue to red)
Breakdown Voltages for Key Applications
- HVAC ducts and electrical terminal box drawing: VBR=75V - GDT25-07
- Wireless router drawing: VBR=350V – GDT25-35
- Medical device and military HUMVEE drawings
- CAT5 cord drawing: VBR=600V – GDT25-60
Ecuador