Bourns PEL12 12mm Encoders with Illuminated Shaft
Bourns ProAudio PEL12 12mm Encoders feature a shaft illuminated in red, green, blue, or orange. With a compact design and high reliability, the PEL12 Encoders offer a long 30,000 cycle minimum life cycle with high reliability. The Bourns ProAudio PEL12 12mm Encoders are available in vertical and horizontal mounting, flatted and knurled shaft styles, single-, dual-, and triple-LED designs, and with momentary switches.Features
- Compact design, long life and high reliability
- Vertical and horizontal mount versions
- Momentary switch
- Dual LED design
- Flatted and knurled shaft styles
- Bushing and bushingless options
View Results ( 9 ) Page
| N.º de artículo | Hoja de datos | Número de bloqueadores | Con interruptor | Descripción |
|---|---|---|---|---|
| PEL12S-4025F-N4024 | ![]() |
No Detent | Without Switch | Codificadores Orange LED Flatted |
| PEL12S-4224S-N1024 | ![]() |
24 Detent | Without Switch | Codificadores Red LED Knurled 20mm 24detent |
| PEL12S-2024S-N3024 | ![]() |
No Detent | Without Switch | Codificadores ENCODER |
| PEL12D-2225S-S1024 | ![]() |
24 Detent | Push/Pull Switch | Codificadores 2pin Blue/Orange Knurled w/switch |
| PEL12D-4225S-S2024 | ![]() |
24 Detent | Push/Pull Switch | Codificadores 4pin Green/Red Knurled w/switch |
| PEL12T-4225S-S1024 | ![]() |
24 Detent | Push/Pull Switch | Codificadores Red Blue/Green LED Push Switch Knurled |
| PEL12T-4226F-S1024 | ![]() |
24 Detent | Push/Pull Switch | Codificadores Red/Blue/Green LED Push Switch Flatted |
| PEL12D-2226F-S3024 | ![]() |
24 Detent | Push/Pull Switch | Codificadores 2pin Blue/Green Flatted w/switch |
| PEL12S-2225F-N2024 | ![]() |
24 Detent | Without Switch | Codificadores Green LED Flatted 25mm 24detent |
Publicado: 2011-03-11
| Actualizado: 2022-03-11