Bourns SRR Shielded Power Inductors
Bourns SRR Series Shielded Power Inductors are small SMD inductors for input/output of DC/DC converters and power supplies for portable communications equipment, camcorders, LCD TVs, and car radios. Bourns SRR Series Shielded Power Inductors feature inductances from 1.0µH to 10,000µH, current ratings up to 11A, and are offered in both E6 and E12.SRR Series Design Kits
SRR12-LAB1
Kit includes 2 each of 18 part numbers from SRR1240, SRR1260, and SRR1280 series.
SRR-LAB1
Kit includes 3 each of 32 part numbers from SRR3011, SRR4028, SRR5028, and SRR6028 series.
SRR-LAB2
Kit includes 3 each of 32 part numbers from SRR7032, SRR7045, SRR1005, and SRR1806 series.
View Results ( 86 ) Page
| N.º de artículo | Hoja de datos | Descripción | Inductancia | Serie | Altura |
|---|---|---|---|---|---|
| SRR1210-820M | ![]() |
Inductores de potencia - SMD 82uH 20% SMD 1210 | 82 uH | SRR1210 | 10 mm |
| SRR1210-1R8Y | ![]() |
Inductores de potencia - SMD 1.8uH 30% SMD 1210 | 1.8 uH | SRR1210 | 10 mm |
| SRR1280-561K | ![]() |
Inductores de potencia - SMD 560uH 10% SMD 1280 | 560 uH | SRR1280 | 7.5 mm |
| SRR1280-1R2Y | ![]() |
Inductores de potencia - SMD 1.2uH 30% SMD 1280 | 1.2 uH | SRR1280 | 7.5 mm |
| SRR1210-2R2Y | ![]() |
Inductores de potencia - SMD 2.2uH 30% SMD 1210 | 2.2 uH | SRR1210 | 10 mm |
| SRR1208-390YL | ![]() |
Inductores de potencia - SMD 39uH 15% SMD 1208 | 39 uH | SRR1208 | 8.5 mm |
| SRR1208-6R5ML | ![]() |
Inductores de potencia - SMD 6.5uH 20% SMD 1208 | 6.5 uH | SRR1208 | 8.5 mm |
| SRR1210-101M | ![]() |
Inductores de potencia - SMD 100uH 20% SMD 1210 | 100 uH | SRR1210 | 10 mm |
| SRR1210-150M | ![]() |
Inductores de potencia - SMD 15uH 20% SMD 1210 | 15 uH | SRR1210 | 10 mm |
| SRR1210-180M | ![]() |
Inductores de potencia - SMD 18uH 20% SMD 1210 | 18 uH | SRR1210 | 10 mm |
Publicado: 2011-03-09
| Actualizado: 2022-03-11