Broadcom ACPL-C78A/C780/C784 Isolation Amplifiers
Broadcom ACPL-C78A, ACPL-C780, and ACPL-C784 Isolation Amplifiers use sigma-delta Analog-to-Digital Converter (ADC) technology, chopper-stabilized amplifiers, and a fully differential circuit topology to deliver unequaled isolation-mode noise rejection. This Broadcom device delivers excellent offset and gain accuracy and stability over time and temperature. The ACPL-C78A, ACPL-C780, and ACPL-C784 Isolation Amplifier family features 15kV/µs common-mode rejection at VCM=1000V. These devices are ideal for current sensing in electronic motor drives.Features
- 15kV/µs common-mode rejection @ VCM=100V
- Compact and auto-insertable stretched SO-8 package
- 0.3mV input offset voltage
- 100kHz Bandwidth
- 0.004% nonlinearity
- Worldwide safety approval:
- UL 1577
- CSA
- IEC/EN/DIN EN 60747-5-5
- Advanced Sigma-Delta (∑-Δ) A/D converter technology
- Fully differential amplifier
Applications
- Motor phase and rail current sensing
- Inverter current sensing
- DC bus voltage sensing
- General purpose current sensing and monitoring
- General purpose analog signal isolation
Functional Diagram
Package Outline
Publicado: 2008-11-07
| Actualizado: 2024-09-19