Todos los resultados (1,677)

A continuación, seleccione una categoría para ver las opciones de filtrado y reducir su búsqueda.
Clasificar pedido:
Categorías clasificadas por cantidad de resultados.
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS
SparkFun Sensores de movimiento y posición montados en placa This basic piezo sensor from Measurement Specialties is often used for flex touch vibration and shock measurements. A small AC and large voltage (up to +/-90V) is created when the film moves back and forth. A simple resistor should get the voltage 14En existencias
Min.: 1
Mult.: 1
SparkFun Módulos Zigbee - 802.15.4 After years of popularity with the XBee Series 1 and XBee Series 2 Pro Modules we now have the XBee Series 3 Pro which brings the best of both worlds. XBee 3 not only handles 802.15.4 and ZigBee but also BLE protocols and you can now talk to the m 7En existencias
Min.: 1
Mult.: 1

SparkFun Módulos multiprotocolo The Edimax 2-in-1 Wi-Fi 4 N150 & Bluetooth 4.2 Nano USB Adapter is a nano-sized USB Wi-Fi adapter with Bluetooth 4.2 that supports Wi-Fi up to 150Mbps while allowing users to connect to all the latest Bluetooth devices such as mobile phones ta 3En existencias
5Se espera el 14/7/2026
Min.: 1
Mult.: 1

SparkFun Herramientas de desarrollo del sensor de temperatura It's time to say hip hip array for this IR Breakout! The MLX90640 SparkFun IR Array Breakout is equipped with a 32x24 array of thermopile sensors creating in essence a low resolution thermal imaging camera. With this breakout you can detect surface 36En existencias
Min.: 1
Mult.: 1
No
SparkFun Herramientas de desarrollo de interfaz The SparkFun ESLOV to Qwiic Bridge lets you quickly and easily connect Qwiic breakouts to Arduino boards with an ESLOV connector for I2C communication. ESLOV and Qwiic allow for simple assembly of I2C circuits without requiring soldering. The ESLOV t 16En existencias
Min.: 1
Mult.: 1
SparkFun Clips de prueba IC Test Clip SOIC 8-Pin 6En existencias
Min.: 1
Mult.: 1

SparkFun Fotodiodos The BPW34 is a tiny general purpose PiN photodiode. This photodiode has a ton of uses one of which is to use it is a mini solar cell to power your project. The cell is sensitive to a wide range of light wavelengths (430-1100nm) so it should produc 35En existencias
Min.: 1
Mult.: 1
SparkFun Herramientas de desarrollo de circuitos integrados de audio The 22.86 x 22.86mm Nicla Voice allows for easy implementation of always-on speech recognition on the edge because it integrates Syntiant s powerful NDP120 Neural Decision processor to run multiple AI algorithms leveraging bio-inspired advanced 1En existencias
Min.: 1
Mult.: 1

SparkFun Accesorios SparkFun LiPo Battery Manager Battery Manager 210En existencias
Min.: 1
Mult.: 1

SparkFun Accesorios SparkFun USB Mini-B Cable 6' Mini-B Cable 6' 4En existencias
25Se espera el 13/7/2026
Min.: 1
Mult.: 1

SparkFun Accesorios SparkFun This high-gain duck antenna is designed for LTE devices that operate in the 690-960MHz and 1710-2690 MHz bands. Combined with an SMA to U.FL Adapter this duck antenna works perfectly with our LTE Cat M1/NB-IoT Shield. 2En existencias
Min.: 1
Mult.: 1

SparkFun Accesorios SparkFun These are very small rare earth magnets - 0.125" cubed. Composed of Neodymium/Iron/Boron (NdFeB) these magnets are curiously strong and make for a great way to attach tools to a metal workbench hold small children to a fridge and as a trigger for 20En existencias
Min.: 1
Mult.: 1
SparkFun Accesorios SparkFun This is a simple SPDT slide switch - great for use as an ON/OFF button or just as a general control switch. The pins are spaced by 0.1" however they are incredibly thin making breadboard use not recommended. The switch is rated for 0.3A at 50VDC. 330En existencias
Min.: 1
Mult.: 1

SparkFun Accesorios SparkFun Sometimes when you have too many choices it's hard to make a good decision. In fact there are times when you just want a bag of LEDs just one of each that's all you want. Well too bad you are getting two of each! The LED Rainbow Pack contains tw 10En existencias
Min.: 1
Mult.: 1
SparkFun Accesorios SparkFun Thermoelectric coolers (TEC or Peltier) create a temperature differential on each side. One side gets hot and the other side gets cool. Therefore they can be used to either warm something up or cool something down depending on which side you use. Y 1En existencias
Min.: 1
Mult.: 1

SparkFun Accesorios SparkFun This is a tiny USB Microphone from Kinobo that plugs into your laptop desktop Raspberry Pi Jetson Nano Dev kit anything with a USB port you may be using as a computer to add microphone functionality. There is no need to install any extra software 17En existencias
Min.: 1
Mult.: 1
SparkFun Accesorios SparkFun Power Resistor Kit 10W (25 pack) 8En existencias
Min.: 1
Mult.: 1
SparkFun Accesorios SparkFun This is a framed graphical LCD 64x128 with LED backlight. This unit is a very clear STN type LCD with a simple command interface. This new module includes the negative voltage circuitry on board!Utilizes the extremely common KS0108B parallel interfac 3En existencias
Min.: 1
Mult.: 1
SparkFun Accesorios SparkFun Through-hole RJ11 socket with PCB mounting posts. 6-pin connection - housing accepts common telephone connectors/wiring.If you need a board for this connector be sure to check out our SparkFun RJ11 Breakout. Two boards are included so be sure to buy 54En existencias
Min.: 1
Mult.: 1
SparkFun Accesorios SparkFun USB Female Type B Connector 29En existencias
Min.: 1
Mult.: 1

SparkFun Accesorios SparkFun Single row of 30-holes female header with swiss round machined pins. These units have very high quality round pins to accept and retain machine pin headers much better. Can be cut to size with a pair of wire-cutters. Standard .1" spacing. We use the 146En existencias
Min.: 1
Mult.: 1
SparkFun Accesorios SparkFun This is a simple two wire cable. Great for jumping from board to board. 2-pin JST connector on one end bare cable on the opposite end.Dimensions: 130mm lengthDocuments:JST connector 43En existencias
Min.: 1
Mult.: 1
SparkFun Accesorios SparkFun This is a simple two wire cable. Great for jumping from board to board or just about anything else. There is a 2-pin Molex connector with 0.1" spacing on one end bare cable on the opposite end. It also comes with the mating connector for the Molex.D 243En existencias
Min.: 1
Mult.: 1
SparkFun Accesorios SparkFun This barrel jack plug is great for adding a common connector to the end of our wires. This jack is compatible with 5.5mm barrel jacks that have a 2.1mm center pole diameter. The outer shell unscrews to reveal solder terminals and a crimp strain relie 63En existencias
Min.: 1
Mult.: 1
SparkFun Accesorios SparkFun DC Barrel Power Jack Connector SMD 45En existencias
Min.: 1
Mult.: 1