ALM07FQ19-31P(LQ)

Amphenol Industrial
654-ALM07FQ19-31PLQ
ALM07FQ19-31P(LQ)

Fabricante:

Descripción:
Contactos Espec. Circular MIL Amphe-Lite Metal, Ja m Nut Receptacle, 19

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
8 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 10   Múltiples: 10
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$133.63 $1,336.30
$128.49 $3,854.70
$124.20 $6,210.00

Atributo del producto Valor de atributo Seleccionar atributo
Amphenol
Categoría de producto: Contactos Espec. Circular MIL
RoHS:  
Pin (Male)
15
Crimp
Nickel
Quadrax
Amphe-Lite
Marca: Amphenol Industrial
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Tipo de producto: Circular MIL Spec Contacts
Cantidad de empaque de fábrica: 10
Subcategoría: Circular Connectors
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Product Catalogs

Technical Resources

USHTS:
8536694020
ECCN:
EAR99

HS Amphe-Lite Circular MIL-Spec Contacts

Amphenol Industrial HS Amphe-Lite Circular MIL-Spec Contacts incorporates high-speed contacts into Amphe-Lite housing, providing datalink solutions. The Amphe-Lite offers high-data transfer rates, excellent EMI compatibility, and lower power consumption rates. These connectors are available in Differential Quadrax Contacts and Split Pair Quadrax Contacts variants. The Amphe-Lite connectors are designed for high-speed signal applications in ruggedized and high vibration environments. This includes two pairs (4 pins) of high-speed contacts having bandwidth up to 3.125GHz, Ethernet Bas-T-100Ω, and a data rate of up to 6.5Gbps. The Amphe-Lite Quadrax features rear-release contacts, front and rear mount, and EMI- shielding. These connectors come with two Ohm matched impedance differential pairs, available in size 8 crimp termination or PC trails. The Amphe-Lite circular MIL-Spec contacts require modification of the MIL-DTL-38999 connector to accommodate keyed contacts. 

Amphenol MIL-Circular Connectors

Amphenol Industrial's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.