ASB160PS36

XP Power
209-ASB160PS36
ASB160PS36

Fabricante:

Descripción:
Fuentes de alimentación - montaje en chasis AC/DC POWER SUPPLY WITH BUILT-IN FUSE & EMC FILTER

En existencias: 3

Existencias:
3 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
15 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$229.50 $229.50
$222.62 $1,113.10
$215.73 $2,157.30
$206.55 $5,163.75
120 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
XP Power
Categoría de producto: Fuentes de alimentación - montaje en chasis
160 W
90 VAC to 264 VAC
1 Output
36 VDC
Enclosed
3 kVAC
93 %
Industrial
61 mm (2.402 in)
116.8 mm (4.598 in)
19.7 mm (0.776 in)
ASB160
Marca: XP Power
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: TW
Frecuencia de entrada: 47 Hz to 63 Hz
Regulación de carga: Regulated
Temperatura de trabajo máxima: + 90 C
Temperatura de trabajo mínima: - 40 C
Estilo de montaje: Chassis
Armazón abierto/Blindado: Enclosed
Empaquetado: Bulk
Producto: Switching Supplies
Tipo de producto: Switching Power Supplies
Cantidad de empaque de fábrica: 40
Subcategoría: Power Supplies
Tipo: AC/DC Power Supply
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8504408390

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

ASB Series Baseplate-cooled AC-DC Power Supplies

XP Power ASB Series Baseplate-cooled 75W to 160W AC-DC Power Supplies are low-profile, compact, and baseplate-cooled AC-DC power supplies that require no external components. These power supplies include a built-in EMC filter and bulk storage capacitor that provide a complete AC-DC power solution. The ASB power supplies are available in 75W, 110W, and 160W versions. These power supplies offer high efficiency and reduce failure rate through effective heat exhaustion in a baseplate-cooled design. The ASB power supplies operate from 90VAC to 264VAC input voltage range and -40°C to 90°C baseplate temperature range. Typical applications include IoT and Industry 4.0, process control, robotics, test and measurement, industrial displays, and factory automation.

ASB160 Baseplate-Cooled AC-DC Power Supplies

XP Power ASB160 Baseplate-Cooled AC-DC Power Supplies are low-profile, full-brick AC-DC power supplies requiring no external components. These power supplies include a built-in EMC filter, AC fuse, and a bulk storage capacitor providing a complete AC-DC power solution. The ASB160 series offers 160W output power and overcurrent, overvoltage, and overtemperature protection. These power supplies reduce failure rate through effective heat exhaustion in a baseplate-cooled design. The rugged modules feature an encapsulated design, making them suitable for use in ATEX-approved equipment. XP Power ASB160 Baseplate-Cooled AC-DC Power Supplies provide high efficiency, minimize waste heat, and operate in a -40°C to +90°C temperature range on the module baseplate. Applications include industrial displays, robotics, factory automation, and process control.