BPWX 2-08-50

BIAS Power
907-BPWX2-08-50
BPWX 2-08-50

Fabricante:

Descripción:
Fuentes de alimentación - montaje en placa 2W 8V, 5V DUAL 90-308V Extreme Temp

En existencias: 194

Existencias:
194 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
2 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$14.09 $14.09
$13.22 $66.10
$13.00 $130.00
$12.39 $247.80
$12.05 $723.00
$11.72 $1,172.00
$11.30 $2,938.00
$10.99 $5,495.00
$10.98 $10,980.00

Atributo del producto Valor de atributo Seleccionar atributo
BIAS Power
Categoría de producto: Fuentes de alimentación - montaje en placa
RoHS:  
2 W
90 VAC to 308 VAC
2 Output
8 VDC
250 mA
5 VDC
250 mA
Through Hole
Encapsulated
3 kVAC
34.214 mm
28.372 mm
14.757 mm
Marca: BIAS Power
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Industria: Industrial
Frecuencia de entrada: 50 Hz/60 Hz
Regulación de carga: Regulated
Armazón abierto/Blindado: Enclosed
Empaquetado: Tube
Tipo de producto: AC-DC Power Modules
Cantidad de empaque de fábrica: 20
Subcategoría: Power Supplies
Peso de la unidad: 23.100 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

BPWX Series Power Supply Modules

Bias Power BPWX Power Supply Modules are ideal for applications where operation from 277VAC mains is required. The BPWX Series is a low-cost solution that provides one-half, one, or two watts of output power at 8 or 14VDC (Vo) and an optional 3.3VDC or 5VDC (Vr) output for logic functions such as clocks, microprocessors, or remote control sensors. BPWX modules are also available in single (Vo) or dual (Vo & Vr) output. These supplies offer a patented design that includes a custom integrated circuit housed inside a small enclosure. The BPWX Series power modules have all the features of the BPW version, but with an extreme temperature range suitable for higher-temperature applications.