C12362_STRADA-2X2-DWC

Ledil
928-C12362STRADA22DW
C12362_STRADA-2X2-DWC

Fabricante:

Descripción:
Lentes y ensambles LED Rectangular Lens 4 position

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 137

Existencias:
137 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$4.64 $4.64
$3.44 $34.40
$2.67 $267.00
$2.16 $1,036.80
$2.00 $1,600.00
$1.98 $4,752.00

Atributo del producto Valor de atributo Seleccionar atributo
Ledil
Categoría de producto: Lentes y ensambles LED
RoHS:  
LED Lenses
Lens
Cree, Luxeon, Optogan, Osram, Seoul
Tray
Marca: Ledil
Color: Clear
Altura: 6 mm
Longitud: 50 mm
Forma: Square
Cantidad de empaque de fábrica: 160
Subcategoría: LED Lighting
Estilo de terminación: Screw, Pin, Adhesive
Ancho: 50 mm
Peso de la unidad: 6.200 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
9405920000
USHTS:
9001904000
TARIC:
9405920090
ECCN:
EAR99

Lenses & Reflectors for OSRAM Oslon LEDs

Ledil Lenses and Reflectors for OSRAM Oslon LEDs were especially designed and optimized for Oslon Square PC, Oslon Square EC, Oslon SSL 80, and Oslon SSL 150 series of OSRAM Opto Semiconductors LEDs. These lenses and reflectors were carefully designed to make light distribution as uniform as possible. All of the lenses are made of optical grade PMMA material with high UV and temperature resistance, allowing for the use of high current and temperature conditions. The reflector is made of aluminium coated PC with a protective lacquer. These lenses and reflectors should be fastened to a PCB with an appropriate, Ledil-recommended adhesive.

Strada Lenses for Cree

Ledil Strada Series Lenses for Cree are designed and optimized for Cree's XLamp® MX-6, XLamp XP-G, XLamp XM-L, and XLamp XT-E series of LEDs. These lenses were carefully designed to make the light distribution as uniform as possible. Ledil Strada Series Lenses for Cree are made of optical grade PMMA lens material with high UV and temperature resistance (+105°C), allowing for use in high current and temperature conditions. These lenses should be fastened to a heat sink with a PU foam adhesive tape of automotive grade, or fastened to PCB with appropriate, Ledil-recommended glue adhesive.

Lenses & Reflectors for Cree LEDs

Ledil Lenses and Reflectors for Cree LEDs include Ledil Minnie Series Reflectors for Cree MT-G, Ledil Strada Series Lenses, Ledil Tina3-XM & Tina2 Series Lenses, Leila Series Lenses, Mira Series Lenses, and Lisa2, Rita, and Lenina Series Reflectors. The Ledil Lenses and Reflectors for Cree LEDs are specially designed and optimized for Cree's XLamp® MT-G, XLamp MX-6, XLamp XP-G, XLamp XM-L, XLamp XB-D, XLamp XT-E, XLamp XP-E, XLamp CXA2011, and XLamp CXA15 series of LEDs. These lenses and reflectors were carefully designed to make the light distribution as uniform as possible.