C16123_OLGA-S

Ledil
928-C16123_OLGA-S
C16123_OLGA-S

Fabricante:

Descripción:
Lentes y ensambles LED LENS

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 142

Existencias:
142 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$3.70 $3.70
$2.22 $55.50
$2.08 $208.00
$1.83 $483.12
$1.72 $908.16
$1.58 $1,668.48
$1.46 $7,323.36

Atributo del producto Valor de atributo Seleccionar atributo
Ledil
Categoría de producto: Lentes y ensambles LED
RoHS:  
LED Lenses
Lens
Cree XP-E2 Series LED
30 mm
11 deg
Tray
Marca: Ledil
Color: Clear
Altura: 18.45 mm
Forma: Round
Cantidad de empaque de fábrica: 66
Subcategoría: LED Lighting
Peso de la unidad: 7.510 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
9001904000
ECCN:
EAR99

OLGA LED Lenses & Assemblies

Ledil OLGA LED Lenses and Assemblies are compact powerhouses that provide uniform lighting for any indoor space. These LED devices are a part of ∅32mm elegant indoor lighting family for a wide range of LEDs up to 7070 size LED package. The OLGA LED devices feature a special optical design that eliminates unwanted color artefacts from the beam and makes them suitable for tunable white applications. These devices support a wide range of beam profiles, such as spot beam, wide beam, oval beam, asymmetric beam, medium beam, narrow beam, and classic beam. The OLGA LED lenses and assemblies are RoHS-compliant and are precision-molded from high-quality PMMA for consistent optical performance. These OLGA are available as standalone lenses or as an assembly with a holder and installation tape. Typical applications include architectural, commercial, and industrial lighting applications requiring beam control.