CA12667_LXB2-W

Ledil
928-CA12667LXB2W
CA12667_LXB2-W

Fabricante:

Descripción:
Lentes y ensambles LED Lens Assembly 1 position

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$1.82 $1.82
$1.68 $188.16
$1.63 $1,643.04
$1.62 $4,173.12
10,080 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Ledil
Categoría de producto: Lentes y ensambles LED
RoHS:  
LED Lenses
Lens Assembly
Cree XB-D
21.6 mm
41 deg
Tray
Marca: Ledil
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Altura: 14.6 mm
Longitud: 21.6 mm
Cantidad de empaque de fábrica: 112
Estilo: Round
Subcategoría: LED Lighting
Estilo de terminación: Adhesive
Ancho: 21.6 mm
Peso de la unidad: 8.214 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
9405920000
USHTS:
9002909500
TARIC:
9405920090
ECCN:
EAR99

Leila Series Lenses for Cree

Ledil Leila Series Lenses for Cree were specially designed and optimized for XLamp® XB-D and XLamp® XT-E series of Cree LEDs. These lenses were carefully designed to make the light distribution as uniform as possible. They are made of optical grade PMMA material with high UV and temperature resistance, allowing for the use of high current and temperature conditions. The optic holders were also molded with high-quality PC material. Ledil Leila Series Lenses should be fastened to a heat sink with a PU foam adhesive tape of automotive grade, or fastened with appropriate, Ledil-recommended adhesive.

Lenses & Reflectors for Cree LEDs

Ledil Lenses and Reflectors for Cree LEDs include Ledil Minnie Series Reflectors for Cree MT-G, Ledil Strada Series Lenses, Ledil Tina3-XM & Tina2 Series Lenses, Leila Series Lenses, Mira Series Lenses, and Lisa2, Rita, and Lenina Series Reflectors. The Ledil Lenses and Reflectors for Cree LEDs are specially designed and optimized for Cree's XLamp® MT-G, XLamp MX-6, XLamp XP-G, XLamp XM-L, XLamp XB-D, XLamp XT-E, XLamp XP-E, XLamp CXA2011, and XLamp CXA15 series of LEDs. These lenses and reflectors were carefully designed to make the light distribution as uniform as possible.