HF100/20TP

3M Electronic Solutions Division
517-HF100/20TP
HF100/20TP

Fabricante:

Descripción:
Cables planos 20C,HAL FREE,28AWG STRANDED, .050, 100'

En existencias: 2

Existencias:
2
Se puede enviar inmediatamente
En pedido:
10
Se espera el 12/3/2026
Plazo de entrega de fábrica:
7
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$316.65 $316.65
$287.15 $574.30
$262.61 $1,313.05
$256.40 $2,564.00
$241.18 $6,029.50
50 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
3M
Categoría de producto: Cables planos
RoHS:  
Twisted Cables
20 Conductor
28 AWG
1.27 mm (0.05 in)
Unshielded
Blue/White
150 V
30.48 m (100 ft)
Polyolefin (PO), Halogen Free
Tinned Copper
7 x 36
- 40 C
+ 105 C
HF100
Roll
Marca: 3M Electronic Solutions Division
Paso: 0.05 in
Tipo de producto: Flat Cables
Cantidad de empaque de fábrica: 5
Subcategoría: Cable
Alias de las piezas n.º: 7000057438 80001258260
Peso de la unidad: 1.642 kg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
3926909090
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
TARIC:
3926909790
BRHTS:
85444900
ECCN:
EAR99

Twisted Pair Flat Cable

3M Twisted Pair Flat Cable delivers superior signal integrity and performance in demanding electronic applications, making it ideal for high-speed data transmission. The cable provides enhanced noise reduction and crosstalk prevention by joining together the benefits of twisted pair technology with the convenience of a flat cable design. Each pair of conductors features PVC or halogen-free conductor insulation and is twisted to reduce electromagnetic interference (EMI) and crosstalk. The robust construction withstands tough environments, while the flat design offers easy routing and installation in tight spaces for flexibility and space efficiency. 3M Twisted Pair Flat Cable has a 28AWG conductor size and is ideal for industrial electronics, computer systems, telecommunications, and industrial equipment.

Round Conductor Halogen-Free Flat Cables

3M Halogen-Free Flat Cables are constructed with low-smoke zero-halogen (LSZH) polyolefin insulation, resulting in low smoke (IEC 61034-2:2005), low toxicity of combustion gases (NFX70-100-2:2006), and reduced soot and corrosion damage to nearby equipment. These stranded cables from 3M operate in a broad operating temperature range of -40°C to +105°C. Additional features include zippable primary cable for branching and discrete terminations and 28AWG wire on 0.050" centers (1mm centers for HF625 Series) for mass termination to a broad line of IDC connectors.

HF100 Halogen-Free Flat Cables

3M's HF100 features 28AWG stranded ribbon cables with a twist and flat conductor repeat pattern. The series combines 3M’s twist and flat cable technology with a halogen-free polyolefin (PO) dielectric for a differential signaling cable capable of mass termination to broad line of IDC connectors. Rated per UL File E42769, Style 21008, the 3M HF100 series is available in standard and custom twist/flat repeat patterns.