IDW40G65C5BXKSA2

Infineon Technologies
726-IDW40G65C5BXKSA2
IDW40G65C5BXKSA2

Fabricante:

Descripción:
Diodos Schottky de SiC SIC DIODES

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 187

Existencias:
187 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
17 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$13.71 $13.71
$9.79 $97.90
$8.40 $840.00
$6.76 $3,244.80

Atributo del producto Valor de atributo Seleccionar atributo
Infineon
Categoría de producto: Diodos Schottky de SiC
RoHS:  
Through Hole
TO-247-3
Single
40 A
650 V
1.5 V
182 A
2.2 uA
- 55 C
+ 175 C
XDW40G65
Tube
Marca: Infineon Technologies
Dp - Disipación de potencia : 183 W
Tipo de producto: SiC Schottky Diodes
Cantidad de empaque de fábrica: 240
Subcategoría: Diodes & Rectifiers
Nombre comercial: CoolSiC
Vr - Tensión inversa: 650 V
Alias de las piezas n.º: IDW40G65C5B SP001633192
Peso de la unidad: 6 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

Silicon Carbide CoolSiC™ MOSFETs & Diodes

Infineon Silicon Carbide CoolSiC™ MOSFETs and Diodes provide a portfolio that addresses the need for smarter, more efficient energy generation, transmission, and consumption. The CoolSiC portfolio addresses customers’ needs for reduced system size and cost in mid- to high-power systems while meeting the highest quality standards, providing a long system lifetime, and guaranteeing reliability. With CoolSiC, customers will reach the most stringent efficiency targets while seeing a drop in operational system costs. The portfolio is comprised of CoolSiC Schottky diodes, CoolSiC hybrid modules, CoolSiC MOSFET modules, and discrete, plus EiceDRIVER™ gate driver ICs for driving Silicon Carbide devices.

Generation 5 CoolSiC™ 650V Schottky Diodes

Infineon Generation 5 CoolSiC™ 650V Schottky Diodes deliver market-leading efficiency at an attractive cost point. Infineon’s proprietary diffusion soldering process, already introduced with Generation 3, is now combined with a new, more compact design as well as the latest advancements in thin wafer technology, bringing improved thermal characteristics and lower Figures of Merit (Qc x Vf).

Experience the Difference in Power

Infineon is the leader in the power semiconductor market. With more than 20 years of experience and as the innovator of the revolutionary CoolMOS™ super junction MOSFET technology, Infineon continues pioneering in the power management field. Customers can select based on individual design/system requirements from the industry's broadest silicon-based SJ MOSFET portfolio. As one of the few manufacturers mastering all three main power technologies, Infineon complements this assortment with a groundbreaking wide bandgap (WBG) offering. This offering comprises silicon-carbide-based CoolSiC™ MOSFETs, matching diodes, and gallium-nitride-based CoolGaN™ e-mode HEMTs. Solutions are available, ranging from exceptional price performance through unrivaled robustness to best-in-class devices. This enables customers to build more efficient, environmentally friendly, sustainable applications.