MEM2012SC470T001

TDK
810-MEM2012SC470T001
MEM2012SC470T001

Fabricante:

Descripción:
Circuitos de filtro EMI 2mm x 1.25mm x 0.8mm, -40 to +85 degC, 10dB (400MHz to2000MHz), 1A

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 4,063

Existencias:
4,063 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
15 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$0.42 $0.42
$0.394 $3.94
$0.305 $7.63
$0.279 $27.90
$0.249 $124.50
$0.22 $220.00
Envase tipo carrete completo (pedir en múltiplos de 4000)
$0.194 $776.00
$0.179 $1,432.00

Atributo del producto Valor de atributo Seleccionar atributo
TDK
Categoría de producto: Circuitos de filtro EMI
RoHS:  
LC (T) Filter
47 pF
12 V
1 A
- 40 C
+ 85 C
MEM
Reel
Cut Tape
Marca: TDK
Banda de frecuencias: 400 MHz to 2 GHz
Altura: 0.95 mm
Longitud: 2 mm
Tipo de producto: EMI Filter Circuits
Cantidad de empaque de fábrica: 4000
Subcategoría: Filters
Ancho: 1.25 mm
Alias de las piezas n.º: MEM2012SC470T001 -
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8548909099
ECCN:
EAR99

Electric Vehicle Solutions

The rise of electric vehicles brings with it the need for downsized components that remain robust and effective. TDK provides a wide variety of electronic components well-suited to meet demands of the harsh environments of automotive applications. Products such as inductors, common-mode chokes, ferrite beads, MLCCs, and more are designed with specialized materials and unique structures to offer high performance and reliability under even the most severe usage conditions.

Electric Vehicle - Safety

TDK Electric Vehicle Safety products include MLCCs, inductors, EMC components, and sensor systems designed to meet rigorous requirements for quality and long-term performance. With strict standards for safety-critical applications such as ADAS, airbag, EPS, ABS, TPMS (among others), automotive manufacturers rely heavily on the high-performance and stability of the electronic components used in these systems. 

MEM EMC Filters

TDK MEM EMC Filters are multilayer chip devices that provide sharp attenuation characteristics with excellent EMC suppression. The MEM series features an entirely monolithic structure that results in high reliability. These EMC filters cover a wide range of frequencies and are available in L, T, and π-circuit types.