NFAQ1060L33T

onsemi
863-NFAQ1060L33T
NFAQ1060L33T

Fabricante:

Descripción:
Módulos de Potencia Inteligentes - IPMs 600V, 10A INVERTER

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
onsemi
Categoría de producto: Módulos de Potencia Inteligentes - IPMs
RoHS:  
3-Phase IGBT Inverter
600 V
10 A
600 V
DIP-38
Through Hole
Si
46 W
- 40 C
+ 150 C
Marca: onsemi
Empaquetado: Tube
Tipo de producto: Intelligent Power Modules - IPMs
Serie: NFAQ1060L33T
Cantidad de empaque de fábrica: 400
Subcategoría: Discrete and Power Modules
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Códigos de cumplimiento
CNHTS:
8504409100
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Vietnam
País de origen del ensamblaje:
Vietnam
País de difusión:
Japón
El país está sujeto a cambios en el momento del envío.

Industrial Motor Drives

onsemi Industrial Motor Drives are designed for global sustainability, supplying efficient, renewable technologies and intelligent power. According to the 2020 Motor System Market Analysis (MSMA), published by the US Department of Energy (DOE), industrial pumps and drives annually consume almost 15% of the total US grid. The 2020 MSMA also estimates that 32.3 million metric tons of CO2 emissions can be saved annually using VFDs. onsemi manufactures a broad range of VFD semiconductor components, including gate drivers, MOSFETs, IGBTs, and EliteSiC.

Motion SPM® 45 Modules

onsemi Motion Smart Power Modules (SPM®) 45 are advanced motion modules that provide a very compact and high-performance inverter solution for AC Motor Drives. These modules combine low-loss short-circuit rated IGBTs and optimized gate drivers in a fully isolated package to deliver a simple and robust design. The SPM 45 modules offer high-speed built-in High Voltage Integrated Circuit (HVIC) that provides optocoupler-less single-supply IGBT gate driving capability.

Motion SPM® Modules

onsemi / Fairchild Motion SPM® Modules integrate drive and protection circuitry into a single package. These modules simplify and accelerate designs and optimize efficiency. The SPM modules are sometimes referred to as Intelligent Power Modules (IPM). A full line of highly integrated smart-power modules is available for a wide range of energy-savvy applications. The onsemi SPM modules provide solutions that drive efficiency, reduce board space, improve system reliability, and speed up time-to-market.

Heat Pumps

The heat pump stands as a cornerstone of the global shift towards secure and sustainable heating, harnessing low-emissions electricity to provide reliable warmth. While its primary function is heating, innovative reverse cycle models also offer cooling capabilities. Moreover, by efficiently recovering waste heat and elevating its temperature to practical levels, heat pumps hold immense potential for energy conservation. As businesses pivot towards a low-carbon future, there's a growing demand for more efficient power semiconductors. Balancing cost, footprint, and efficiency is paramount in this pursuit. onsemi Intelligent Power Modules (IPMs) emerge as a noteworthy solution within the heat pump market, offering compact design, high power density, and advanced control features.

Intelligent Power Modules (IPMs)

onsemi Intelligent Power Modules (IPMs) are highly integrated solid-state power switches integrating gate-drive circuitry based on IGBTs or MOSFETs in a single module. IPMs also include protection for power systems from issues such as short circuits, under voltages, and extreme temperatures. IPMs using 600V IGBTs are used in consumer and industrial applications for driving fans, pumps, and compressors. IPMs using 40V and 80V MOSFETs are increasingly used in automotive applications to drive electric fans and pumps. 

NFAQ1060L33T & NFAQ1060L36T Power Modules

onsemi NFAQ1060L33T and NFAQ1060L36T Intelligent Power Modules (IPMs) are fully integrated inverter power stages. These onsemi IPMs feature a high-voltage driver, six IGBTs, and a thermistor. The devices are suitable for driving permanent magnet synchronous (PMSM) motors, brushless-DC (BLDC) motors, and AC asynchronous motors. The IGBTs are configured in a 3-phase bridge with separate emitter connections for the lower legs for maximum flexibility in the choice of control algorithm. The power stage offers a range of protection functions, including cross-conduction protection, external shutdown, and undervoltage lockout. An internal comparator and reference connected to the overcurrent protection circuit allow the setting of the overcurrent protection (OCP) level.

En existencias: 48

Existencias:
48 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
29 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Se establece un tiempo de entrega prolongado para este producto.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$17.86 $17.86
$13.21 $132.10
$10.10 $1,010.00