PSC-160A

MEAN WELL
709-PSC-160A
PSC-160A

Fabricante:

Descripción:
Fuentes de alimentación - montaje en chasis 160W 13.8V 7.6A 4A stdby Open Frame

En existencias: 6

Existencias:
6 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
13 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$50.00 $50.00
$47.60 $238.00
$45.50 $455.00
$45.15 $903.00

Atributo del producto Valor de atributo Seleccionar atributo
MEAN WELL
Categoría de producto: Fuentes de alimentación - montaje en chasis
RoHS:  
160 W
90 VAC to 264 VAC
2 Output
13.8 VDC
7.6 A
13.8 VDC
4 A
Open Frame
3 kVAC
Industrial
152.4 mm (6 in)
76.2 mm (3 in)
32 mm (1.26 in)
PSC-160
Marca: MEAN WELL
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Frecuencia de entrada: 47 Hz to 63 Hz
Regulación de carga: Regulated
Estilo de montaje: Chassis
Armazón abierto/Blindado: Open Frame
Producto: Switching Supplies
Tipo de producto: Switching Power Supplies
Cantidad de empaque de fábrica: 42
Subcategoría: Power Supplies
Peso de la unidad: 350 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

PSC-160 160W Single Output Security Power Supply

MEAN WELL PSC-160 Series 160W Single Output Security Power Supply is a 160W AC/DC security power supply that allows a universal input range between 90VAC and 264VAC and incorporates a built-in PFC function. PSC-160 features a charger output in addition to the primary output. The charger output offers a smaller rated current and provides the back-up power supply application the security access systems require. PSC-160 delivers up to 90% efficiency and can operate with air convection under -20°C through +70°C. This MEAN WELL series is designed with thorough alarm features, including AC OK and battery low signaling. The relay contact is provided to facilitate users' system designs. PSC-160 is available in the PCB type or the enclosed type with L-Bracket and cover.