RAC05E-04SKT

RECOM Power
919-RAC05E-04SKT
RAC05E-04SKT

Fabricante:

Descripción:
Fuentes de alimentación - montaje en placa 5W 90-264Vin 04Vout 1.25A

En existencias: 19

Existencias:
19 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
26 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$7.18 $7.18
$6.92 $34.60
$6.81 $81.72
$6.65 $159.60
$6.54 $392.40
$6.44 $695.52
$6.09 $1,534.68
$5.98 $3,013.92
$5.95 $5,997.60

Atributo del producto Valor de atributo Seleccionar atributo
RECOM
Categoría de producto: Fuentes de alimentación - montaje en placa
RoHS:  
5 W
90 VAC to 264 VAC
1 Output
4 VDC
1.25 A
Through Hole
Encapsulated
3 kVAC
32.1 mm
27.1 mm
21.8 mm
RAC05E-KT
Marca: RECOM Power
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Industria: Industrial
Frecuencia de entrada: 47 Hz to 63 Hz
Regulación de carga: Regulated
Temperatura de trabajo máxima: + 55 C
Temperatura de trabajo mínima: - 25 C
Armazón abierto/Blindado: Enclosed
Empaquetado: Tube
Producto: AC/DC Output Modules
Tipo de producto: AC-DC Power Modules
Cantidad de empaque de fábrica: 12
Subcategoría: Power Supplies
Nombre comercial: Powerline AC/DC
Alias de las piezas n.º: RAC05-3.3SK/277 20001264
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

RAC05E-K & RAC05E-KT 5W AC/DC Converters

RECOM Power RAC05E-K and RAC05E-KT 5W AC/DC Converters are primary side regulated AC/DC converters designed to meet general-purpose requirements of applications with less than 0.1W no-load power consumption. These applications include ITE, office use, household applications, and light industrial automation processes. RECOM Power RAC05E-K and RAC-5E-KT are certified for full load operation from -25°C to +55°C and worldwide nominal input voltage ranges of 100VAC to 240VAC. These modules deliver moderate regulated outputs with permanent short circuit and overvoltage protection.

RAC Power Converters

RECOM Power RAC Family Power Converters are a compact and highly efficient modular solution that offers a wide range of output power options from 1W to 20W.  These RECOM Power AC/DC modules feature up to 86% efficiency, short circuit protection, and up to 3kVAC isolation voltage. Two different input voltage versions are available for most types: a standard 80VAC to 264VAC input or a wider input voltage range of 80VAC to 305VAC to power devices such as smart meters, cameras, high bay lights, etc. directly from the US 277VAC line. 

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.