THGBMJG8C4LBAU8

Kioxia America
757-THGBMJG8C4LBAU8
THGBMJG8C4LBAU8

Fabricante:

Descripción:
eMMC SEE PRODUCT COMMENTS BELOW 32GB eMMC 5.1 2D 15nm -40C to 105C

Ciclo de vida:
Pedido especial de fábrica:
Obtenga una cotización para verificar el precio actual, plazo de entrega y requisitos para realizar pedidos del fabricante.
Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No disponible

Precio (USD)

Atributo del producto Valor de atributo Seleccionar atributo
Kioxia
Categoría de producto: eMMC
RoHS:  
THGBM
FBGA-153
32 GB
400 MB/s
eMMC 5.1
2.7 V
3.6 V
- 40 C
+ 105 C
Tray
Marca: Kioxia America
Dimensiones: 11.5 mm x13 mm x 1.2 mm
Sensibles a la humedad: Yes
Estilo de montaje: SMD/SMT
Tipo de producto: eMMC
Cantidad de empaque de fábrica: 152
Subcategoría: Memory & Data Storage
Peso de la unidad: 4.037 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

                        
Product Use Disclaimer: KIOXIA products are intended for general
commercial applications such as but not limited to
telecommunication, information technology equipment, computer
equipment, office equipment, test and measurement
instrumentations, domestic appliances and other general purpose
electronic devices, and products are neither intended nor
warranted for use in equipment that require extraordinarily high
quality and/or reliability and/or a malfunction or failure of
which may cause loss of human life, bodily injury, serious
property damage, and/or serious public impact ("Unintended
Usage"). Unintended Usage includes, without limitation,
equipment used in nuclear facilities, equipment used in the
aerospace industry, medical equipment, equipment used for
automobiles, trains, ships and other transportation, traffic
signal equipment, equipment used to control combustions or
explosions, safety devices, elevators and escalators, devices
related to electric power, and equipment used in finance-related
fields. KIOXIA DOES NOT ACCEPT, AND DISCLAIMS, LIABILITY FOR ANY
DAMAGES, WHICH MAY ARISE FROM THE USE OF PRODUCTS IN ANY
UNINTENDED USAGE.

Please contact a Mouser Technical Support Representative for
further assistance.

5-1125-1

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8542329000
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.a.1

THGBM e-MMC™ Managed NAND Flash Memory

KIOXIA THGBM e-MMC™ Managed NAND Flash Memory are advanced, highly-efficient devices with an integrated controller, enhanced memory management, and 4GB to 128GB densities. Integrated memory management features include error correction, wear-leveling, and bad-block management. These THGBM products are 2D NAND, while the THGAM products are 3D NAND.