VS-C5PX6006LHN3

Vishay Semiconductors
78-VS-C5PX6006LHN3
VS-C5PX6006LHN3

Fabricante:

Descripción:
Rectificadores RECT 600V 30A RDL HYPER FST

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 1,021

Existencias:
1,021 Se puede enviar inmediatamente
Las cantidades superiores a 1021 estarán sujetas a requisitos mínimos de pedido.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$4.74 $4.74
$2.55 $25.50

Atributo del producto Valor de atributo Seleccionar atributo
Vishay
Categoría de producto: Rectificadores
RoHS:  
Through Hole
TO-247AD-3
600 V
30 A
Fast Recovery Rectifiers
Dual Common Cathode
1.6 V
310 A
20 uA
41 ns
- 55 C
+ 175 C
Tube
Marca: Vishay Semiconductors
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Producto: Rectifiers
Tipo de producto: Rectifiers
Cantidad de empaque de fábrica: 500
Subcategoría: Diodes & Rectifiers
Nombre comercial: FRED Pt
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

Gen5 600V Hyperfast Rectifiers

Vishay Gen5 600V Hyperfast Rectifiers feature a combination of low conduction and switching losses. The rectifiers are ideal for soft switched and resonant converters, and medium frequency hard switching converters. The device improves the efficiency of high-speed LLC output rectification stages of EV / HEV on-board battery chargers.

Gen 5 600V Hyperfast & Ultrafast Rectifiers

Vishay Semiconductors Gen 5 600V Hyperfast and Ultrafast Rectifiers provide a unique combination of low conduction and switching losses. The rectifiers are intended to increase the efficiency of high-frequency converters and soft-switched or resonant designs. The Gen 5 600V Hyperfast and Ultrafast Rectifiers are isolated from the copper base plate in the SOT-227 package, facilitating the building of common heatsinks and compact assemblies.

FRED Pt® Ultrafast Recovery Rectifiers

Vishay Semiconductors FRED (Fast Recovery Epitaxial Diodes) Pt® Ultrafast Recovery Rectifiers offer designers a highly flexible solution that's equally at home in consumer and automotive applications. With ratings from 100V to 600V and from 2A to 150A - unique in the industry - this series allows designers to increase the efficiency of power supplies with devices designed to minimize conduction and/or switching losses. The extremely low leakage current at high temperatures, careful design of chip terminations, and construction with high-quality materials make the Vishay Semiconductors FRED Pt Ultrafast Recovery Rectifiers the ideal choice for automotive applications as well.