VSC7224XJV-02

Microchip Technology
494-VSC7224XJV-02
VSC7224XJV-02

Fabricante:

Descripción:
Ecualizadores Quad CDR Multirate 11.3 G

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 364   Múltiples: 364
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$36.20 $13,176.80

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Ecualizadores
RoHS:  
SMD/SMT
QFN-48
Adaptive Equalizers
12.5 Gb/s
1.2 V
Tray
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: PH
Voltaje de entrada: 1.2 V
Sensibles a la humedad: Yes
Número de controladores: 4 Driver
Número de receptores: 4 Receiver
Tipo de producto: Equalizers
Cantidad de empaque de fábrica: 364
Subcategoría: Equalizers
Peso de la unidad: 150.500 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A991.b

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

VSC8x & VSC7x Single Port Ethernet Transceivers

Microchip Technology VSC8x and VSC7x Single Port Ethernet Transceivers are low-power, small form-factor Cu PHY with IEEE 802.3az Energy Efficient Ethernet (EEE). The transceivers are available in small 6mm x 6mm or 8mm x 8mm single row QFN packages. The transceivers feature Wake-on-LAN (WoL) which offers wide I/O LVCMOS support. These devices also include integrated line-side termination to conserve board space, lower EMI, and improve system performance.

Wired Connectivity

Microchip Technology Wired Connectivity Solutions, based on the IEEE Ethernet standards, enable robust, reliable, high-speed connectivity and control when added to embedded designs. Ethernet enables systems to be monitored securely over the Internet, allows for precision control of industrial motors at production facilities, and enables new IoT products with common MCU interfaces like PCI/PCIe®, SPI, USB, and 8-/16-bit parallel bus. Microchip Ethernet solutions include highly integrated Ethernet PHYs, bridges, controllers, and switches complemented by a full line of PIC32 MCUs and SAM Arm® Cortex®-based MCUs and MPUs.