Rotary Codificadores

Resultados: 1,964
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Serie Estilo de montaje Producto Tipo Resolución Tecnología Número de bloqueadores Número de canales Estilo de terminación Tipo de salida Diámetro del eje Tipo de eje Con interruptor Voltaje de alimentación operativo Vida útil Clasificación IP Empaquetado
Broadcom / Avago Codificadores 3 Channel 512 CPR 2mm Line Driver

HEDL-5500/5600/9000 Panel Mount Optical Encoders Incremental 512 PPR Rotary No Detent 3 Channel Connector Quadrature with Index and Complements Without Switch 5 VDC Tray
Broadcom / Avago Codificadores 3 Channel 512 CPR 1/4in Line Driver

HEDL-5500/5600/9000 Panel Mount Optical Encoders Incremental 512 PPR Rotary No Detent 3 Channel Connector Quadrature with Index and Complements 1/4 in Without Switch 5 VDC Tray
Broadcom / Avago Codificadores 2 Channel 1000 CPR 3mm Line Driver

HEDL-5500/5600/9000 Panel Mount Optical Encoders Incremental 1000 PPR Rotary No Detent 2 Channel Connector 3 mm Without Switch 5 VDC Tray
Broadcom / Avago Codificadores 2 Channel 1000 CPR 8mm Line Driver

HEDL-5500/5600/9000 Panel Mount Optical Encoders Incremental 1000 PPR Rotary No Detent 2 Channel Connector 8 mm Without Switch 5 VDC Tray
Broadcom / Avago Codificadores 2 Channel 1024 CPR 1/4in Line Driver

HEDL-5500/5600/9000 Panel Mount Optical Encoders Incremental 1024 PPR Rotary No Detent 2 Channel Connector 1/4 in Without Switch 5 VDC Tray
Broadcom / Avago Codificadores 2 Channel 400 CPR 1/4in Line Driver

HEDL-5500/5600/9000 Panel Mount Optical Encoders Incremental 400 PPR Rotary No Detent 2 Channel Connector Quadrature with Complements 1/4 in Without Switch 5 VDC Tray
Broadcom / Avago Codificadores 2 Channel 400 CPR 1/4in Line Driver

HEDL-5500/5600/9000 Panel Mount Optical Encoders Incremental 400 PPR Rotary No Detent 2 Channel Connector Quadrature with Complements 1/4 in Without Switch 5 VDC Tray
Broadcom / Avago Codificadores 3 Channel 360 CPR 1/4in Line Driver

HEDL-5500/5600/9000 Panel Mount Optical Encoders Incremental 360 PPR Rotary No Detent 3 Channel Connector Quadrature with Index and Complements 1/4 in Without Switch 5 VDC Tray
Broadcom / Avago Codificadores 3 Channel 1000 CPR Line Driver

HEDL-5500/5600/9000 Optical Encoders 1000 PPR Rotary 3 Channel 5 VDC Tube
Broadcom / Avago Codificadores 2 Channel 500 CPR Line Driver

HEDL-5500/5600/9000 Optical Encoders 500 PPR Rotary 2 Channel 5 VDC Tray
Broadcom / Avago Codificadores 3 Channel 500 CPR Line Driver

HEDL Optical Encoders 500 PPR Rotary 3 Channel 5 VDC Tray
Broadcom / Avago Codificadores 3 Channel 512 CPR Line Driver

HEDL-5500/5600/9000 Optical Encoders 512 PPR Rotary 3 Channel 5 VDC Tray
Broadcom / Avago Codificadores 2 Channel 1000 CPR 1/4in Film CW

HEDM-5120/6120 Chassis Mount Optical Encoders Incremental 1000 PPR Rotary 2 Channel 1/4 in Hollow Without Switch Tray
Broadcom / Avago Codificadores 2 Channel 1024 CPR 1/4in Film CW

HEDM Chassis Mount Optical Encoders Incremental/Shaftless 1024 CPR Rotary No Detent 2 Channel PC Pin Quadrature with Index and Complements 1/4 in No Shaft Without Switch 5 VDC Tray
Broadcom / Avago Codificadores 3 Channel 1000 CPR 8mm Film CW

HEDM-5500/5600 Chassis Mount Optical Encoders Incremental/Shaftless 1000 CPR Rotary No Detent 3 Channel PC Pin Quadrature with Index and Complements 8 mm No Shaft Without Switch 5 VDC Tray
Broadcom / Avago Codificadores 3 Channel 2000CPR

HEDS-5140/6140 Chassis Mount Optical Encoders Incremental/Shaftless 2000 CPR Rotary No Detent 3 Channel PC Pin Quadrature with Index and Complements 6 mm No Shaft Without Switch 5 VDC
Broadcom / Avago Codificadores 3 Channel 500CPR

HEDS-5100/6100 PCB Mount Optical Encoders Incremental 500 CPR Rotary No Detent 3 Channel SMD/SMT Quadrature 3/16 in Hollow Without Switch 5 VDC Tube
Broadcom / Avago Codificadores 3 Channel 512CPR

HEDS-5100/6100 PCB Mount Optical Encoders Incremental 512 CPR Rotary No Detent 3 Channel SMD/SMT Quadrature 6 mm Hollow Without Switch 5 VDC Tray
Broadcom / Avago Codificadores 2 Channel 500 CPR 1/8in Metal CW

HEDS-5500/5600 Chassis Mount Optical Encoders Incremental 500 PPR Rotary No Detent 2 Channel Connector Quadrature with Index 3.18 mm Without Switch 5 VDC Tray
Broadcom / Avago Codificadores 2 Channel 500 CPR 3/16in Metal CW

HEDS Chassis Mount Optical Encoders Incremental 500 CPR Rotary No Detent 2 Channel Connector Quadrature with Index Slotted Without Switch 5 VDC Tray
Broadcom / Avago Codificadores 2 Channel 100 CPR 1/4in Metal CW

HEDS Chassis Mount Optical Encoders Incremental 100 CPR Rotary No Detent 2 Channel Connector Quadrature with Index 1/4 in Slotted Without Switch 5 VDC Tray
Broadcom / Avago Codificadores 2 Channel 100 CPR 8mm Metal CW

HEDS Chassis Mount Optical Encoders Incremental 100 CPR Rotary No Detent 2 Channel Connector Quadrature with Index 8 mm Slotted Without Switch 5 VDC Tray
Broadcom / Avago Codificadores 2 Channel 360 CPR 3/16in Metal CW

HEDS-5500/5600 Chassis Mount Optical Encoders Incremental 360 CPR Rotary No Detent 2 Channel Connector Quadrature with Index 4.76 mm Slotted Without Switch 5 VDC Tray
Broadcom / Avago Codificadores 2 Channel 400 CPR 1/4in Metal CW

HEDS-5500/5600 Chassis Mount Optical Encoders Incremental 400 CPR Rotary No Detent 2 Channel Connector Quadrature with Index 1/4 in Slotted Without Switch 5 VDC Tray
Broadcom / Avago Codificadores 2 Channel 96 CPR 3/16in Metal CW

HEDS-5500/5600 Chassis Mount Optical Encoders Incremental 96 PPR Rotary No Detent 2 Channel Connector Quadrature with Index 4.76 mm Without Switch 5 VDC Tray