1638820000

Weidmuller
470-1638820000
1638820000

Mfr.:

Description:
Pluggable Terminal Blocks BL 3.50/06/90 SN BK BX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Pluggable Terminal Blocks
Plugs
6 Position
3.5 mm
Screw
Screw
Cable Mounts
8 A
300 V
28 AWG
14 AWG
28 AWG to 14 AWG
Black
Brand: Weidmuller
Contact Material: Copper Alloy
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Height: 12 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 22.45 mm
Mounting Angle: Right Angle
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 84
Subcategory: Terminal Blocks
Width: 21 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Czech Republic
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,000

Stock:
2,000 Can Ship Immediately
Factory Lead-Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.37 $10.37
$7.36 $73.60
$6.51 $162.75
$5.66 $283.00
$5.65 $474.60
$5.23 $1,317.96
$4.98 $2,509.92
$4.79 $4,828.32
5,040 Quote