63903-6700

Molex
538-63903-6700
63903-6700

Fabricante:

Descripción:
Herramientas de montaje APPLICATOR for 16AWG MINIFIT TPA2 TERMINALS

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$4,611.82 $4,611.82

Atributo del producto Valor de atributo Seleccionar atributo
Molex
Categoría de producto: Herramientas de montaje
RoHS:
Applicator
FineAdjust Applicator
Marca: Molex
Descripción/Función: Mini-Fit Sr. Crimp Terminals
Tipo de producto: Bench Top Tools
Serie: 207127
Cantidad de empaque de fábrica: 1
Subcategoría: Tools
Nombre comercial: Mini-Fit TPA2
Alias de las piezas n.º: 639036700 0639036700
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8466940090
CAHTS:
8466949000
USHTS:
8462290000
TARIC:
8466940000

Mini-Fit Tooling

Molex Mini-Fit Tooling features ruggedized tools designed for use with Mini-Fit terminals. This comprehensive range of tooling products encompasses applicators, fully automatic machines, hand crimp tools, and insertion and extraction tools. Using the correct interconnect manufacturer's tooling is key for adhering to industry standards while maintaining the connector manufacturer's product warranty. Molex Mini-Fit Tooling can be used in a wide variety of applications and environments.

DuraClik Wire-to-Board Connectors

Molex DuraClik SMT Wire-to-Board Connectors with terminal retainer options provide superior electrical contact reliability, mating retention, and space savings compared to competitive versions for high-vibration and high-temperature applications. Molex DuraClik 2.00mm pitch connector series is available in 2 to 15 circuits with tin- and gold-plating options. The independent secondary lock (ISL) and terminal position assurance (TPA) variants feature operating temperatures up to +125°C, meeting high-level automotive passenger compartment requirements. The TPA version also offers Interia Lock, requiring a higher insertion force during the earlier part of mating in order to help confirm a secure connection.