DA9062-00AM1

Renesas / Dialog
724-DA9062-00AM1
DA9062-00AM1

Mfr.:

Description:
Power Management Specialized - PMIC 8.5A System PMIC (4 bucks + 4 LDO + RTC); -00 are un-programmed parts. ONLY for AVNET.

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Power Management Specialized - PMIC
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Processor PMIC
SMD/SMT
QFN-40
8.5 A
5.5 V
2.8 V
3.34 V
- 40 C
+ 125 C
Tray
Brand: Renesas / Dialog
Input Voltage Range: 2.8 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Voltage: 2.8 V to 5.5 V
Output Voltage Range: 300 mV to 3.6 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 6860
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: