810-VLS6045EX-2R2N Power Inductors - SMD

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package / Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
TDK Power Inductors - SMD 2.2uH 0.019ohms 7.5A 14,424In Stock
13,500Expected 8/24/2026
Min.: 1
Mult.: 1
: 1,500

High Power Inductor 6 mm x 6 mm x 4.5 mm Shielded 2.2 uH 30 % 5.1 A 19 mOhms 7.5 A - 40 C + 105 C Standard 6 mm 6 mm 4.5 mm Ferrite VLS-EX Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2.2uH 30% 0.019ohms 7.5A AEC-Q200 1,822In Stock
Min.: 1
Mult.: 1
: 1,500

High Power Inductor 6 mm x 6.3 mm x 4.5 mm Shielded 2.2 uH 30 % 5.1 A 19 mOhms 7.5 A - 40 C + 125 C Standard 6 mm 6.3 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-2R2N-H Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1,500

High Power Inductor Shielded 2.2 uH 30 % 7.5 A 25 mOhms 7.5 A - 40 C + 105 C Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-2R2N-H 11,221In Stock
Min.: 1
Mult.: 1
: 2,000

Power Inductor Shielded 2.2 uH 20 % 1.55 A 129 mOhms - 40 C + 105 C Standard 2.5 mm 2 mm 1.2 mm Ferrite AEC-Q200 VLS-E-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-2R2N-H Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2,000

Power Inductor 252010-2 Shielded 2.2 uH 20 % 1.2 A 190 mOhms - 40 C + 105 C Standard 2.5 mm 2 mm 1 mm Ferrite AEC-Q200 VLS-E-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-2R2N-H Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 2,000

Power Inductor 201612-2 Shielded 2.2 uH 20 % 1.05 A 195 mOhms - 40 C + 105 C Standard 2 mm 1.6 mm 1.2 mm Ferrite AEC-Q200 VLS-E-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-2R2N-H Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2,000

Power Inductor 3010-2 Shielded 2.2 uH 20 % 1.2 A 116 mOhms 1.3 A - 40 C + 105 C Standard 3 mm 3 mm 1 mm Ferrite AEC-Q200 VLS-E-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-2R2N-H Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1,500

High Power Inductor Shielded 1.5 uH 30 % 8.2 A 22 mOhms 8.2 A - 40 C + 105 C Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-2R2N-H Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2,000

Power Inductor Shielded 2.2 uH 20 % 1.7 A 160 mOhms 1.7 A - 40 C + 105 C Standard 2.5 mm 2 mm 1.5 mm Ferrite AEC-Q200 VLS-E-CA Reel, Cut Tape
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-2R2N-H Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1,000

Power Inductor 4012-2 Shielded 2.2 uH 20 % 1.7 A 81 mOhms 1.9 A - 40 C + 105 C Standard 4 mm 4 mm 1.2 mm Ferrite AEC-Q200 VLS-E-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-2R2N-H Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2,000

Power Inductor 252008-2 Shielded 2.2 uH 20 % 770 mA 290 mOhms 860 mA - 40 C + 105 C Standard 2.5 mm 2 mm 0.8 mm Ferrite AEC-Q200 VLS-E-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-2R2N-H Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 2,000

Power Inductor 1212 (3030 metric) Shielded 2.2 uH 20 % 96 mOhms 1.5 A - 40 C + 105 C Standard 3 mm 3 mm 1.2 mm Ferrite AEC-Q200 VLS-E-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-2R2N-H Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
: 2,000

Power Inductor 2010-2 Shielded 2.2 uH 20 % 1 A 228 mOhms 1.1 A - 40 C + 105 C Standard 2 mm 1.6 mm 1 mm Ferrite AEC-Q200 VLS-E-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-2R2N-H Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 2,000

Power Inductor 201610-2 Shielded 2.2 uH 20 % 940 mA 276 mOhms 1.05 A - 40 C + 105 C Standard 2 mm 1.6 mm 1 mm Ferrite AEC-Q200 VLS-E-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-2R2N-H Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 2,000

Power Inductor 2012-2 Shielded 2.2 uH 20 % 1 A 153 mOhms 1.1 A - 40 C + 105 C Standard 2 mm 2 mm 1 mm Ferrite AEC-Q200 VLS-E-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-2R2N-H Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 2,000

Power Inductor 3015-2 Shielded 2.2 uH 20 % 1.35 A 84 mOhms 1.5 A - 40 C + 105 C Standard 3 mm 3 mm 1.5 mm Ferrite AEC-Q200 VLS-E-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-2R2N-H 199In Stock
Min.: 1
Mult.: 1

Power Inductor 7 mm x 7 mm x 5.5 mm Shielded 2.2 uH 30 % 3.5 A 21.7 mOhms 5.3 A - 40 C + 105 C Standard 7 mm 7 mm 5.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-2R2N-H 13In Stock
Min.: 1
Mult.: 1

Power Inductor 6 mm x 6 mm x 4.5 mm Shielded 1.5 uH 30 % 4.1 A 16 mOhms 4 A - 40 C + 105 C Standard 6 mm 6 mm 4.5 mm Ferrite SLF Reel, Cut Tape, MouseReel