MN820

Bridgetek
895-MN820
MN820

Mfr.:

Description:
System-On-Modules - SOM BT820 mini Module, with on-board 1Gbit DDR3L SDRAM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Bridgetek
Product Category: System-On-Modules - SOM
RoHS:  
VM Module
3.3 V
- 20 C
+ 70 C
49 mm x 29 mm x 3.74 mm
Bulk
Brand: Bridgetek
Product Type: System-On-Modules - SOM
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MN820 BT820 Mini Development Module

Bridgetek MN820 BT820 Mini Development Module features the BT820 5th generation embedded video engine (EVE). Combined with the VM820C development baseboard, the Bridgetek MN820 demonstrates the BT820's features, allowing developers to evaluate the IC's performance and functionality. The MN820 mini module integrates a 1Gbit DDR3L memory and the BT820 chip, along with a DC-DC buck converter that powers the onboard memory independently, enabling operation with a single power source.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6
Expected 10/13/2026
Factory Lead-Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$59.49 $59.49