Clairitec®
Conectores
Conectores de clavija y enchufe
Clairitec® Conectores de clavija y enchufe
Resultados:
7,076
Filtrado inteligente
A medida que seleccione uno o más filtros de parámetro a continuación, Smart Filtering desactivará instantáneamente cualquier valor no seleccionado que pudiera causar que no se encuentren resultados.
Filtros aplicados:
Conectores
Conectores de clavija y enchufe
Fabricante
=
Clairitec®
Producto
Número de posiciones
Número de filas
Género del contacto
Paso
Estilo de terminación
Estilo de montaje
Material del alojamiento
Material del contacto
Revestimiento del contacto
Régimen de voltaje
Régimen de corriente
Tipo de accesorio
Serie
Empaquetado
Nombre comercial
Accessories
Connector
Connector Assemblies
Connectors
Contacts
DIP / SIP Sockets
Double Pins
Header Assemblies
Headers
Housings
Kits
PCB Pins
Pin-Plugs Pluggable
Pin-Plugs Pluggable System
Pin Receptacles
Pins
Pin Sockets
Plug Housings
Receptacle
Receptacle Housings
Reiniciar
1 Position
2 Position
3 Position
4 Position
5 Position
6 Position
7 Position
8 Position
9 Position
10 Position
11 Position
12 Position
14 Position
15 Position
16 Position
18 Position
20 Position
22 Position
24 Position
36 Position
Reiniciar
1 Row
2 Row
3 Row
4 Row
5 Row
Reiniciar
Female
Male
Pin
Pin (Male)
Pin (Male), Socket (Female)
Receptacle
Socket (Female)
Tab
Reiniciar
1.27 mm
2 mm
2.5 mm
2.54 mm
3 mm
3 mm (0.118 in)
3.68 mm
3.96 mm
4.14 mm
4.15 mm
4.17 mm
4.2 mm
4.95 mm
5 mm
5.03 mm
5.08 mm
5.1 mm
5.13 mm
5.75 mm
5.8 mm
Reiniciar
Crimp
EON Press Fit
IDC
Press Fit
Press-Fit
Screw
Screw Mount
SMD/SMT
Solder
Solder Cup
Solder Pin
Solder Tail
Surface Mount
Threaded
Through Hole
Reiniciar
Board Lock
Cable Mount
Cable Mount / Free Hanging
Free Hanging
Free Hanging, Panel
In-Line
Mounting Flange
Mounting Peg
Panel
Panel Mount
PCB
PCB Mount
Press Fit
Push-In
Screw
Screw Mount
SMD/SMT
Straight Pin
Through Hole
Wire
Reiniciar
Brass Alloy
Copper Alloy
LCP
Liquid Crystal Polymer (LCP)
Nylon
Nylon 6.6
Polyamide (PA)
Polybutylene Terephthalate (PBT)
Polyester (PCT)
Polyphenylene Sulfide (PPS)
Polyvinyl Chloride (PVC)
Silicon Foam
Silicon Rubber
Thermoplastic (TP)
Urethane Foam
Zytel
Reiniciar
Beryllium Copper
Beryllium Copper Alloy
Brass
Brass Alloy
Copper
Copper Alloy
Copper Tin
Gold
Phosphor Bronze
Silver
Tin
Reiniciar
Gold
Matte Tin
Pre-Tin
Silver
Tin
Unplated
Reiniciar
100 VAC, 150 VDC
150 V
250 V
250 V, 600 V
250 VAC
250 VAC/DC
300 V
300 VAC
400 V
500 V
600 V
600 VAC
1 kV
Reiniciar
1 A
2 A
3 A
4 A
4.5 A
5 A
6 A
7 A
7.5 A
8 A
9 A
9 A, 20 A
9.5 A
10 A
10 A, 12 A
10.5 A
11 A
11.2 A
11.5 A
12 A
Reiniciar
Accessories
Cable Clamp
Cap Housing Adapter
Commoning Bar
Commoning Tab
Coverpart Kit
Dust Cover
Gang Wire Seal
Grommet
Housing
Interface Seal
Keying Plug
Kits
Lock Plate
Post Shunt
Retention Tool
Sealed Connector Latch Tool
Socket Sleeve
Strain Relief
Strain Relief and Insert
Reiniciar
0068
68
0132
0133
0134
0135
0136
0137
0138
0139
0141
0145
0147
0148
0149
0152
0153
0156
0252
0253
Reiniciar
Bag
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube
Reiniciar
EconoLatch
ELCON
E-Seal Waterproof Connectors
FASTON
Hot Swap
MATE-N-LOK
Miniature Rectangular
Mini-Fit Jr.
MLX
Multimate
Omniball
Russellstoll
Sentrality
Standard .062 in
Standard .084 in (MLX)
Standard .093 in
VAL-U-LOK
Reiniciar
Restablecer todos
Modifique su búsqueda para que le proporcione resultados.
×
Se requiere selección
Para usar la función menor o mayor, seleccione primero un valor.
Buscar dentro de los resultados
Ingresar un número de pieza o palabra clave
×
En existencias
Normalmente en existencia
Activo
Nuevos productos
En conformidad con la RoHS
Filtrar resultados
Modifique su búsqueda para que le proporcione resultados.
Sugerencias de búsqueda
Comprobar que el número del componente o las palabras clave estén escritas correctamente
Use menos palabras clave o palabras distintas
Busque 1 número de componente cada vez
Aplique 1 filtro cada vez
Productos y fabricantes
Buscar por categoría de producto
Buscar por fabricante
Buscar por productos más recientes
¿Alguna otra pregunta?
Contáctenos
Cómo buscar productos
Mapa del sitio