Belden Wire & Cable Cables multiconductores

Resultados: 6,176
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Tipo Apantallamiento Número de conductores Longitud del cable Calibre de cable - AWG Diámetro exterior Color del revestimiento Material de revestimiento Material del conductor Trenzado Régimen de voltaje
Belden Wire & Cable 9842 0605000
Belden Wire & Cable Cables multiconductores 2 PR #24 PE SH PVC

Shielded 4 Conductor 5000 ft 24 AWG Chrome
Belden Wire & Cable 9927 0605000
Belden Wire & Cable Cables multiconductores 4 #24 FHDPE SH PVC

Shielded 4 Conductor 5000 ft 24 AWG Chrome
Belden Wire & Cable 9935 0601000
Belden Wire & Cable Cables multiconductores 24AWG 10C SHIELD 1000ft SPOOL CHROME

Networking Shielded 10 Conductor 1000 ft 24 AWG Chrome 7 x 32
Belden Wire & Cable 9993 0601000
Belden Wire & Cable Cables multiconductores 12 FS PR #24 PE PVC

24 Conductor 1000 ft 24 AWG Chrome
Belden Wire & Cable DAUP 0101000
Belden Wire & Cable Cables multiconductores CAT6A 4 PR #23 U/UTP CMP REEL BLACK 010

Belden Wire & Cable M59146
Belden Wire & Cable Cables multiconductores CAT6A 4PR U/UTP CMP BLU-REEL BLUE D15

Belden Wire & Cable Cables multiconductores 2 #18 PVC FS PVC

2 Conductor 5000 ft 18 AWG Blue (Light Blue)
Belden Wire & Cable Cables multiconductores 2 #16 PVC PVC
Power Limited Tray Unshielded 32 Conductor 10000 ft 16 AWG Black Polyvinyl Chloride (PVC) Copper 7 x 24 300 V
Belden Wire & Cable Cables multiconductores 3 #18 PVC FS PVC

Power Limited Tray Shielded 2 Conductor 10000 ft 18 AWG Black Polyvinyl Chloride (PVC) Copper 7 x 26 300 V
Belden Wire & Cable Cables multiconductores 2 SH PR #20 + 1 #22 PVC FS PVC
4 Conductor 4000 ft 20 AWG Black
Belden Wire & Cable Cables multiconductores 1 SH PR #16 JX FEP FEP
Thermocouple Extension Shielded 2 Conductor 5000 ft 16 AWG Black Fluorinated Ethylene Propylene (FEP)
Belden Wire & Cable Cables multiconductores 18AWG 1PR STRANDED 10000ft SPOOL BLACK

Power Limited Tray Shielded 2 Conductor 10000 ft 18 AWG Black Fluorinated Ethylene Propylene (FEP) Tinned Copper 600 V
Belden Wire & Cable Cables multiconductores 23AWG 4PR UNSHLD 1000ft SPOOL BLACK

Networking Unshielded 8 Conductor 1000 ft 23 AWG 17.37 mm (0.684 in) Black Polyvinyl Chloride (PVC) Copper 7 x 30 300 V
Belden Wire & Cable Cables multiconductores 12AWG 2C UNSHLD 1000ft SPOOL BLACK

Unshielded 2 Conductor 1000 ft 12 AWG Black Polyvinyl Chloride (PVC) Copper 300 V
Belden Wire & Cable Cables multiconductores 10AWG 2C UNSHLD 500ft SPOOL BLACK

Audio, Control and Instrumentation Unshielded 2 Conductor 500 ft 10 AWG Black Copper
Belden Wire & Cable Cables multiconductores 14AWG 2C UNSHLD 1000ft SPOOL BLACK

Unshielded 2 Conductor 1000 ft 14 AWG Black Low Smoke Zero Halogen (LSZH) Copper 300 V
Belden Wire & Cable Cables multiconductores 28AWG 34PR SHIELD 500ft SPOOL GRAY

Networking Shielded 68 Conductor 500 ft 28 AWG 12.19 mm (0.48 in) Gray Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 150 V
Belden Wire & Cable Cables multiconductores 4 PR #18 + 1 #22 PVC FS PVC

8 Conductor 7500 ft 18 AWG Black
Belden Wire & Cable Cables multiconductores 24AWG 4PR SOLID 3000ft SPOOL BLUE

Networking Unshielded 8 Conductor 3000 ft 24 AWG 4.82 mm (0.19 in) Blue Low Smoke Polyvinyl Chloride (LS PVC) Copper Solid 300 V
Belden Wire & Cable Cables multiconductores 22AWG 2PR SHIELD 1000ft SPOOL BLACK

Commercial Audio Application Shielded 4 Conductor 1000 ft 22 AWG 8.38 mm (0.33 in) Black Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Belden Wire & Cable Cables multiconductores 22AWG 8PR SHIELD 500ft SPOOL BLACK

Commercial Application Shielded 16 Conductor 500 ft 22 AWG 12.78 mm (0.503 in) Black Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Belden Wire & Cable Cables multiconductores 16AWG 3C SHIELD 500ft SPOOL BLACK

Flexible VFD Cable Shielded 3 Conductor 500 ft 16 AWG 12.19 mm (0.48 in) Black Polyvinyl Chloride (PVC) Tinned Copper 26 x 30 1 kV
Belden Wire & Cable Cables multiconductores 14AWG 3C SHIELD 1000ft SPOOL BLACK

Flexible VFD Cable Shielded 3 Conductor 1000 ft 14 AWG 15.24 mm (0.6 in) Black Polyvinyl Chloride (PVC) Tinned Copper 41 x 30 1 kV
Belden Wire & Cable Cables multiconductores 6AWG 3C SHIELD 250ft SPOOL BLACK

Flexible VFD Cable Shielded 4 Conductor 250 ft 6 AWG 25.15 mm (0.99 in) Black Polyvinyl Chloride (PVC) Tinned Copper 1 kV
Belden Wire & Cable Cables multiconductores 4AWG 3C SHIELD 250ft SPOOL BLACK

Flexible VFD Cable Shielded 3 Conductor 250 ft 4 AWG 29.21 mm (1.15 in) Black Polyvinyl Chloride (PVC) Tinned Copper 7 x 19 x 25 1 kV