Clairitec®
Electromecánica
Dispositivos de audio
Parlantes y transductores
Clairitec® Parlantes y transductores
Resultados:
2,891
Filtrado inteligente
A medida que seleccione uno o más filtros de parámetro a continuación, Smart Filtering desactivará instantáneamente cualquier valor no seleccionado que pudiera causar que no se encuentren resultados.
Filtros aplicados:
Electromecánica
Dispositivos de audio
Parlantes y transductores
Fabricante
=
Clairitec®
Producto
Tipo
Estilo de montaje
Frecuencia
Nivel de presión de sonido
Impedancia
Régimen de potencia
Forma
Estilo de terminación
Temperatura de trabajo mínima
Temperatura de trabajo máxima
Diámetro
Longitud
Ancho
Profundidad
Material del imán
Material del cono
Clasificación IP
Accessories
Audios
Bender
Benders
Components & Parts
Dampers
Earphones
Hardware
Magnetic Transducer
Miniature Speakers
Piezoelectric Benders
Piezoelectric Transducer
Receiver
Receivers
Speaker
Speakers
Strobe Speakers
Transducers
Transmitters
Tweeters
Reiniciar
Accessory, Support
Acoustic
Adapter
Adapter Cable
Amplifier
Balanced Armature
Bluetooth Speaker
Buzzer Speakers
Cover
Crossover
Dynamic
Dynamic Receiver
Electromagnetic
Electromechanical
Enclosed
Exciter
Externally-driven Magnetic Transducer
Externally-driven Piezoelectric Transducer
Full Bridge Transducer
Horn
Reiniciar
Adhesive
Adhesive Mount
Board Mount
Cabinet Mount
Ceiling Mount
Chassis Mount
Flange Mount
Floor Mount
Flush Mount
Frame Mount
Free Hanging
Panel Mount
PCB Mount
Pin
Shelf Mount
SMD/SMT
Through Hole
Wall Mount
Wire Lead
Wire Leads
Reiniciar
0 Hz to 12 Hz
0 Hz to 20 kHz
0 Hz to 6 GHz
0 Hz to 6 kHz
20 Hz to 20 kHz
20 Hz to 7 kHz
25 Hz
25 Hz to 30 kHz
27 Hz to 350 Hz
28 Hz to 25 kHz
28 Hz to 40 kHz
29 Hz
29 Hz to 25 kHz
29 Hz to 30 kHz
30 Hz
30 Hz to 20 kHz
30 Hz to 22 kHz
30 Hz to 35 kHz
30 Hz, 34 Hz, 35 Hz
31 Hz
Reiniciar
61 dBA
65 dB
67 dBA
70 dB
70 dBA
71 dB
71 dBA
72 dBA
73 dBA
74 dBA
75 dB
75 dBA
76 dB
76 dBA
76.5 dBA
77 dB, 94 dB
77 dBA
78 dB
78 dBA
78 dBA, 93 dBA
Reiniciar
500 mOhms
2 Ohms
2 Ohms, 4 Ohms, 8 Ohms
2.5 Ohms
3.6 Ohms
4 Ohms
4.2 Ohms
5.5 Ohms
6 Ohms
6.5 Ohms
7 Ohms
7.1 Ohms
7.2 Ohms
8 Ohms
9 Ohms
9.2 Ohms
9.6 Ohms
10.2 Ohms
12 Ohms
13.3 Ohms
Reiniciar
3 mW
5 mW
10 mW
15 mW
20 mW
25 mW
30 mW
40 mW
55 mW
80 mW
100 mW
150 mW
200 mW
250 mW
250 mW (1/4 W)
300 mW
400 mW
500 mW
500 mW (1/2 W)
600 mW
Reiniciar
Circular
Cone
Cylinder
Ellipse
Hexagonal
Horn
Octagonal
Oval
Rectangle
Rectangular
Round
Sphere
Square
Reiniciar
Cable
Connector
Gullwing Lead
PCB Mount
Pin
Quick Connect
Screw
Screw Terminal
SMD/SMT
Snap In
Solder
Solder Eyelet
Solder Lug
Solder Pad
Solder Pads
Solder Pin
Solder Tab
Spring Contact
Terminal Block
Through Hole
Reiniciar
0 C
- 54 C
- 50 C
- 45 C
- 40 C
- 35 C
- 30 C
- 25 C
- 20 C
- 17 C
- 10 C
Reiniciar
+ 40 C
+ 45 C
+ 49 C
+ 50 C
+ 55 C
+ 60 C
+ 63 C
+ 65 C
+ 66 C
+ 70 C
+ 71 C
+ 75 C
+ 80 C
+ 85 C
+ 90 C
+ 100 C
+ 105 C
+ 110 C
+ 120 C
+ 151 C
Reiniciar
1.12 mm
1.37 mm
1.78 mm
2.08 mm
5 mm
6.6 mm
7 mm
8.9 mm
9 mm
9.2 mm
9.3 mm
9.6 mm
9.75 mm
9.9 mm
10 mm
10.5 mm
11 mm
12 mm
12.4 mm
12.5 mm
Reiniciar
1.41 mm
1.57 mm
1.65 mm
2.44 mm
3.2 mm
3.74 mm
3.86 mm
4 mm
5 mm
5.09 mm
5.15 mm
5.16 mm
5.17 mm
5.18 mm
5.19 mm
5.28 mm
5.3 mm
5.4 mm
5.5 mm
5.59 mm
Reiniciar
2 mm
2.73 mm
2.8 mm
2.96 mm
3.15 mm
3.2 mm
3.28 mm
3.46 mm
3.51 mm
3.53 mm
3.54 mm
3.55 mm
4 mm
4.09 mm
4.29 mm
4.3 mm
4.31 mm
5 mm
5.2 mm
5.4 mm
Reiniciar
0.1 mm
0.12 mm
0.18 mm
0.2 mm
0.21 mm
0.22 mm
0.23 mm
0.26 mm
0.28 mm
0.4 mm
0.41 mm
0.42 mm
0.43 mm
0.49 mm
0.5 mm
0.51 mm
0.53 mm
0.56 mm
0.63 mm
0.7 mm
Reiniciar
Aluminum Nickel Cobalt (AlNiCo)
Ferrite
Liquid Crystal Polymer (LCP)
Neodymium (Nd)
Neodymium (Nd) N35
Neodymium (Nd) N38
Neodymium Iron Boron (NdFeB)
Neodymium Magnet (NdFeB)
Polyethylene Terephthalate (PET)
Polyphenylene Sulfide (PPS)
Rare Earth
Samarium Cobalt (SmCo)
Reiniciar
Acrylonitrile Butadiene Styrene (ABS)
Aluminum
Aluminum, Cloth
Aluminum, Polyurethane (PU)
Aluminum, Rubber
Aluminum, Sponge
Anodized Aluminum
Ceramic
Cloth
Cloth, Paper
Composite
Foam
Foam, Paper
Kapton
Kynar
Liquid Crystal Polymer (LCP)
Metal
Mylar
Paper
Paper, Polyurethane (PU)
Reiniciar
IP44
IP4X
IP54
IP55
IP63
IP64
IP64, IP67
IP65
IP65, IP67
IP65, IP68
IP66
IP66, IP67
IP67
IP68S
IPX4
IPX5
IPX7
IPX8
Reiniciar
Restablecer todos
Modifique su búsqueda para que le proporcione resultados.
×
Se requiere selección
Para usar la función menor o mayor, seleccione primero un valor.
Buscar dentro de los resultados
Ingresar un número de pieza o palabra clave
×
En existencias
Normalmente en existencia
Activo
Nuevos productos
En conformidad con la RoHS
Filtrar resultados
Modifique su búsqueda para que le proporcione resultados.
Sugerencias de búsqueda
Comprobar que el número del componente o las palabras clave estén escritas correctamente
Use menos palabras clave o palabras distintas
Busque 1 número de componente cada vez
Aplique 1 filtro cada vez
Productos y fabricantes
Buscar por categoría de producto
Buscar por fabricante
Buscar por productos más recientes
¿Alguna otra pregunta?
Contáctenos
Cómo buscar productos
Mapa del sitio