STEVAL-MIC003V1

STMicroelectronics
511-STEVAL-MIC003V1
STEVAL-MIC003V1

Fabricante:

Descripción:
Herramientas de desarrollo de circuitos integrados de audio Microphone coupon board based on the IMP34DT05 digital MEMS

En existencias: 10

Existencias:
10 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$36.23 $36.23

Atributo del producto Valor de atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: Herramientas de desarrollo de circuitos integrados de audio
RoHS:  
Daughter Boards
Microphone
IMP34DT05
Bulk
Marca: STMicroelectronics
Tipo de producto: Audio IC Development Tools
Serie: STEVAL-MIC003V1
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

STEVAL-MIC003V1 Daughterboard

STMicroelectronics STEVAL-MIC003V1 Daughterboard is designed to be used in conjunction with the X-NUCLEO-CCA02M1 expansion board. It features 4 x IMP34DT05 top-port digital MEMS microphones and a PDM single-bit output. The ST STEVAL-MIC003V1 daughterboard includes omnidirectional sensitivity and a 122.5dBSPL acoustic overload point. It operates at a 1.6V to 3.2V supply voltage range.

STEVAL-MIC001V1 Microphone Coupon Board

STMicroelectronics STEVAL-MIC001V1 Microphone Coupon Board is designed to be used in conjunction with the X-NUCLEO-CCA02M1 expansion board. The board is able to export the four additional PDMs for any application requirement (NBW algorithm detection). The STEVAL-MIC001V1 features four MP34DT05, top-port digital MEMS microphones.

MEMS Audio Analog & Digital Sensor Microphones

STMicroelectronics MEMS Audio Analog And Digital Sensor Microphones offer the widest range of MEMS and sensors. These MEMS and sensors are available in a full spectrum of applications from low-power devices to high-end devices. The MEMS microphones target all audio applications where small size, high sound quality, reliability, and affordability are key requirements. These MEMS microphones are designed, developed, and manufactured inside ST that includes both analog input and digital input.