Espressif Soluciones incluidas

Tipos de Soluciones incluidas

Cambiar Vista por categorías
Resultados: 146
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS

Espressif Systems Módulos multiprotocolo ESP32-C6-MINI-1 and ESP32-C6-MINI-1U are two powerful, general-purpose Wi-Fi, IEEE 802.15.4, and Bluetooth LE modules. The rich set of peripherals and high performance make the module an ideal choice for smart homes, industrial automation, health car 6,449En existencias
14,950En pedido
Min.: 1
Mult.: 1
: 650

Espressif Systems Módulos multiprotocolo ESP32-WROOM-32UE integrates ESP32-D0WD-V3, with higher stability and safety performance. 2,134En existencias
14,300En pedido
Min.: 1
Mult.: 1

Espressif Systems ESP8684-WROOM-02CH2X
Espressif Systems Herramientas de desarrollo multiprotocolo Based on the ESP8684 chip, and can be mounted onto the surface of a PCB board. It has 14 GPIOs, and the pin usage is compatible with ESP-WROOM-02, ESP-WROOM-02D. It supports UART, SPI, I2C, PWM, etc. 570En existencias
Min.: 1
Mult.: 1

Espressif Systems ESP32-H2-MINI-1U-H2S
Espressif Systems Herramientas de desarrollo multiprotocolo ESP32-H2-MINI-1U is a powerful, generic Bluetooth Low Energy and IEEE 802.15.4 combo module with ESP32-H2 chip at its core. This module is ideal for building IoT applications with high requirement on power consumption. For example, you can use this m 470En existencias
Min.: 1
Mult.: 1

Espressif Systems Módulos WiFi - 802.11 SMD module, ESP32-S2FH4 ECO1 with 4 MB flash die inside, IPEX connector 10,762En existencias
Min.: 1
Mult.: 1

Espressif Systems Módulos multiprotocolo ESP32-WROVER-E integrates ESP32-D0WD-V3, with higher stability and safety performance. 128En existencias
2,600Se espera el 26/10/2026
Min.: 1
Mult.: 1


Espressif Systems Módulos multiprotocolo SMD module, ESP32-D0WD-V3, ESP32 ECO V3, 4 MB SPI flash, IPEX antenna connector, -40 C +105 C 1,914En existencias
7,150En pedido
Min.: 1
Mult.: 1

Espressif Systems Tableros y Juegos de Desarrollo - Inalámbrico The ESP32-C3-AWS-ExpressLink-DevKit is a development board that hosts Espressifs AWS IoT ExpressLink module for out-of-the-box connectivity to AWS IoT Core. It can be used with an external host MCU for easy evaluation and prototyping.
65En existencias
Min.: 1
Mult.: 1
Espressif Systems Módulos multiprotocolo SMD module, ESP32-U4WDH with 4 MB flash die inside, ESP32 ECO V3, IPEX connector, -40C - +105C 3,204En existencias
Min.: 1
Mult.: 1
: 6,500
Espressif Systems Herramientas de desarrollo WiFi - 802.11 ESP8266-DevKitS is a flashing board used to flash official ESP8266 WROOM series modules 275En existencias
Min.: 1
Mult.: 1

Espressif Systems Módulos multiprotocolo SMD module, ESP32-S3R2 with 2 MB PSRAM die inside, 4 MB SPI flash, IPEX antenna connector.

Espressif Systems Herramientas de desarrollo multiprotocolo The ESP32-C5-DevKitC-1 is an entry-level development board based on the general-purpose module ESP32-C5-WROOM-1. This board integrates complete Wi-Fi, Bluetooth (LE), Zigbee, and Thread functions. Most of the I/O pins are broken out to the pin header 1,198En existencias
1,008En pedido
Min.: 1
Mult.: 1

Espressif Systems Módulos multiprotocolo SMD module, ESP32-U4WDH with 4 MB flash die inside, ESP32 ECO V3, IPEX connector 1,010En existencias
Min.: 1
Mult.: 1
Espressif Systems Herramientas de desarrollo de interfaz Production testing board with two high- speed serial ports, can be used for both ESP8266 & ESP32 series. 2En existencias
Min.: 1
Mult.: 1
No
Espressif Systems Módulos multiprotocolo SMD module, ESP32-PICO-V3 with 4MB flash die inside, ESP32 ECO V3, PCB antenna, for Alexa Connect Kit (ACK). 477En existencias
Min.: 1
Mult.: 1
: 650

Espressif Systems Módulos multiprotocolo ESP32-C5-WROOM-1 and ESP32-C5-WROOM-1U are two general-purpose 2.4 and 5 GHz dual-band Wi-Fi 6(802.11ax), Bluetooth 5 (LE), Zigbee, and Thread (802.15.4) modules. 1,408En existencias
3,250Se espera el 20/10/2026
Min.: 1
Mult.: 1

Espressif Systems Módulos multiprotocolo "ESP32-C5-WROOM-1 and ESP32-C5-WROOM-1U are two general-purpose 2.4 and 5 GHz dual-band Wi-Fi 6 (802.11ax), Bluetooth 5 (LE), Zigbee, and Thread (802.15.4) modules. The rich set of peripherals and high performance make the module an ideal choice for 1,116En existencias
10,400En pedido
Min.: 1
Mult.: 1

Espressif Systems Módulos multiprotocolo SMD Module, ESP32-H2FH4S, Chip revision v1.2 and above, 4 MB SPI flash, PCB antenna, -40 C +105 C. Required ESP-IDF version: v5.1.6 and v5.2.5, v5.3.3 (expected on 3/27), v5.4.1 (expected on 4/4), and above 1,069En existencias
7,150En pedido
Min.: 1
Mult.: 1

Espressif Systems Módulos multiprotocolo "ESP32-C5-WROOM-1 and ESP32-C5-WROOM-1U are two general-purpose 2.4 and 5 GHz dual-band Wi-Fi 6 (802.11ax), Bluetooth 5 (LE), Zigbee, and Thread (802.15.4) modules. The rich set of peripherals and high performance make the module an ideal choice for 1,358En existencias
3,250Se espera el 23/9/2026
Min.: 1
Mult.: 1

Espressif Systems Módulos multiprotocolo ESP32-C61-based module supporting 2.4 GHz Wi-Fi 6(802.11ax) and Bluetooth 5 Low Energy. Ultra-low power, compact size, high cost performance, and rich peripheral interfaces. 1,110En existencias
1,950Se espera el 2/11/2026
Min.: 1
Mult.: 1

Espressif Systems Módulos multiprotocolo SMD Module, ESP32-H2FH2S, Chip revision v1.2 and above, 2 MB SPI flash, PCB antenna, -40 C +105 C Required ESP-IDF version: v5.1.6 and v5.2.5, v5.3.3 (expected on 3/27), v5.4.1 (expected on 4/4), and above 610En existencias
6,500En pedido
Min.: 1
Mult.: 1

Espressif Systems Tableros y Juegos de Desarrollo - Otros procesadores ESP32-P4X-EYE is a vision development board based on the ESP32-P4 chip, mainly targeting camera applications 37En existencias
44Se espera el 17/8/2026
Min.: 1
Mult.: 1

Espressif Systems Módulos multiprotocolo "ESP32-C5-WROOM-1 and ESP32-C5-WROOM-1U are two general-purpose 2.4 and 5 GHz dual-band Wi-Fi 6 (802.11ax), Bluetooth 5 (LE), Zigbee, and Thread (802.15.4) modules. The rich set of peripherals and high performance make the module an ideal choice for 148En existencias
13,000En pedido
Min.: 1
Mult.: 1

Espressif Systems Depuradores de Hardware ESP-Module-Prog-1(R) is an Espressif flashing mainboard designed specifically for modules. With a module mounted, it can also be used as a mini development board like ESP32-DevKitC. The only difference between ESP-Module-Prog-1 and ESP-Module-Prog-1R 53En existencias
358Se espera el 26/10/2026
Min.: 1
Mult.: 1

Espressif Systems Módulos multiprotocolo 2.4 GHz, Wi-Fi and Bluetooth 5, 14 GPIOs, QFN-24, RISC-V Single-Core CPU 4,188En existencias
Min.: 1
Mult.: 1