Intel Computadoras integradas

Resultados: 280
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Tipo de producto Marca del procesador Tipo de procesador Conjuntos de chips Frecuencia Capacidad máxima de memoria RAM Memoria RAM instalada Memoria Caché Voltaje de alimentación operativo Tipo de interfaz Temperatura de trabajo mínima Temperatura de trabajo máxima Dimensiones Nombre de código
NexCOBOT Computadoras integradas NISE109, Elkhart lake Celeron J6412(2.0-2.6GHz, 4T4C, 10W), DDR4
2Se espera el 17/7/2026
Min.: 1
Mult.: 1

Embedded Box Computers Intel Intel Celeron J6412 2 GHz 9 V to 30 V USB - 10 C + 60 C 185 mm x 131 mm x 54 mm
NexAIoT Computadoras integradas
1Se espera el 12/1/2027
Min.: 1
Mult.: 1

Embedded Box Computers Intel Intel Core i3/i5/i7/i9 Q670E PCH 1 GHz, 1.1 GHz, 1.4 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz 64 GB 12 MB, 18 MB, 24 MB, 25 MB, 30 MB, 36 MB 12 VDC to 30 VDC HDMI, mSATA, USB - 20 C + 60 C 215 mm x 272 mm x 102 mm
IBASE Computadoras integradas 3.5" Intel Atom E3845 QC SoC (1.91GHz) w/ I210IT GbE LAN + I217V GbE LAN Plazo de entrega no en existencias 10 Semanas
Min.: 1
Mult.: 1

Embedded Box Computers Intel Q370 PCH 4 GHz USB - 20 C + 70 C 285 mm x 210 mm x 77 mm
Asus Computadoras integradas Ultraslim computer with 12th Gen Intel Core i7- processors, fan-less chassis for 15W CPU, 4K triple-display support, dual LAN, dual COM ports, PCIe Gen 4 SSD, 50 C operational ambient temperature AS PL64 2S WOC/1255U Barebone with ACDC & US Power

Embedded Box Computers Intel Celeron 7305, Core i3-1215U. Core i5-1235U, Core i7-1255U Integrated 64 GB 0 GB 19 V Audio, Ethernet, HDMI, PCIe Gen4, RS-232/422/485, USB 3.2 0 C + 50 C 199.7 mm x 119.7 mm x 33.9 mm
Asus Computadoras integradas Ultraslim computer with 12th Gen Intel Core processors, fan-less chassis for 15W CPU, 4K triple-display support, dual LAN, dual COM ports, PCIe Gen 4 SSD, 50 C operational ambient temperature AS PL64 2S WOC/Celeron C7305 Barebone with ACDC & US Po

Embedded Box Computers Intel Celeron 7305, Core i3-1215U. Core i5-1235U, Core i7-1255U Integrated 64 GB 0 GB 19 V Audio, Ethernet, HDMI, PCIe Gen4, RS-232/422/485, USB 3.2 0 C + 50 C 199.7 mm x 119.7 mm x 33.9 mm
Asus Computadoras integradas Ultraslim computer with 12th Gen Intel Core processors, fan-less chassis for 15W CPU, 4K triple-display support, dual LAN, dual COM ports, PCIe Gen 4 SSD, 50 C operational ambient temperature AS PL64 2S WOC/1235U Barebone with ACDC & US Power Cord

Embedded Box Computers Intel Celeron 7305, Core i3-1215U. Core i5-1235U, Core i7-1255U Integrated 64 GB 0 GB 19 V Audio, Ethernet, HDMI, PCIe Gen4, RS-232/422/485, USB 3.2 0 C + 50 C 199.7 mm x 119.7 mm x 33.9 mm
Asus Computadoras integradas Ultraslim computer with 12th Gen Intel Core processors, fan-less chassis for 15W CPU, 4K triple-display support, dual LAN, dual COM ports, PCIe Gen 4 SSD, 50 C operational ambient temperature AS PL64 2S WOC/1215U Barebone with ACDC & US Power Cord

Embedded Box Computers Intel Celeron 7305, Core i3-1215U. Core i5-1235U, Core i7-1255U Integrated 64 GB 0 GB 19 V Audio, Ethernet, HDMI, PCIe Gen4, RS-232/422/485, USB 3.2 0 C + 50 C 199.7 mm x 119.7 mm x 33.9 mm
Asus Computadoras integradas Intel Celeron J6412 Fanless Embedded Computer with LPDDR4x on board, up to 4Kp60 solutions via HDMI X 2, Dual-LAN, Multiple COM, USB3.2, M.2 E key, M.2 B key, 12-24V DC

Embedded Box Computers Intel Celeron J6412 2.6 GHz 12 VDC to 24 VDC COM, Ethernet, HDMI, USB 0 C + 60 C 137 mm x 81 mm x 44.45 mm
Asus Computadoras integradas Fanless embedded computer with Intel Core Ultra 200U Series, DDR5 6400MHz, DisplayPort, HDMI, dual-LAN, multiple USB and COM ports, and 9-36V DC-input support

Embedded Box Computers Intel Ultra 5 processor 235U 2 GHz 9 VDC to 30 VDC CAN, Ethernet, HDMI, USB, - 20 C + 60 C 186 mm x 135 mm x 82 mm
Asus Computadoras integradas Fanless embedded computer with Intel Core Ultra 200U Series, DDR5 6400MHz, DisplayPort, HDMI, dual-LAN, multiple USB and COM ports, and 9-36V DC-input support

Embedded Box Computers Intel Ultra 7 processor 265U 2.1 GHz 9 VDC to 30 VDC CAN, Ethernet, HDMI, USB, - 20 C + 60 C 186 mm x 135 mm x 82 mm
Asus Computadoras integradas Intel Amston Lake Fanless Embedded Computer with LPDDR5 16GB on board, up to 4Kp60 solutions via HDMI x1, Dual-LAN, Multiple COM, USB3.2, M.2 E key, M.2 B key, 9-36V DC

Embedded Box Computers Intel Atom, x7211RE 1 GHz 9 V to 36 V COM, Ethernet, HDMI, USB 0 C + 60 C 123 mm x 81 mm x 43 mm
Asus Computadoras integradas Rugged fanless computer powered by Intel Atom x7000RE-series processors, and with 6-12W TDP, DDR5 4800MHz, DisplayPort, HDMI, dual-LAN, up to six COM and six USB ports, and 9-36V DC-in range

Embedded Box Computers Intel Atom x7211RE 1 GHz 9 VDC to 30 VDC Ethernet, GPIO, HDMI, PCIe, USB - 20 C + 60 C 254 mm x 147 mm x 57 mm
Asus Computadoras integradas Rugged fanless computer powered by Intel Atom x7000RE-series processors, and with 6-12W TDP, DDR5 4800MHz, DisplayPort, HDMI, dual-LAN, up to six COM and six USB ports, and 9-36V DC-in range

Embedded Box Computers Intel Atom x7213RE 2 GHz 9 VDC to 30 VDC Ethernet, GPIO, HDMI, PCIe, USB - 20 C + 60 C 254 mm x 147 mm x 57 mm
Asus Computadoras integradas Rugged fanless computer powered by Intel Atom x7000RE-series processors, and with 6-12W TDP, DDR5 4800MHz, DisplayPort, HDMI, dual-LAN, up to six COM and six USB ports, and 9-36V DC-in range

Embedded Box Computers Intel Atom x7433RE 1.5 GHz 9 VDC to 30 VDC Ethernet, GPIO, HDMI, PCIe, USB - 20 C + 60 C 254 mm x 147 mm x 57 mm
Asus Computadoras integradas Rugged fanless computer powered by Intel Atom x7000RE-series processors, and with 6-12W TDP, DDR5 4800MHz, DisplayPort, HDMI, dual-LAN, up to six COM and six USB ports, and 9-36V DC-in range

Embedded Box Computers Intel Atom x7835RE 1.3 GHz 9 VDC to 30 VDC Ethernet, GPIO, HDMI, PCIe, USB - 20 C + 60 C 254 mm x 147 mm x 57 mm
Asus Computadoras integradas Rugged fanless computer with Intel Core Ultra processor 100U series, DDR5 5600MHz, DisplayPort, HDMI, dual-LAN, multiple USB and COM ports, and 9-36V DC-in

Embedded Box Computers Intel Intel Core Ultra 5 1.7 GHz 9 VDC to 36 VDC Ethernet, GPIO, HDMI, PCIe, USB - 20 C + 60 C 254 mm x 147 mm x 57 mm
Asus Computadoras integradas Rugged fanless computer with Intel Core Ultra processor 100U series, DDR5 5600MHz, DisplayPort, HDMI, dual-LAN, multiple USB and COM ports, and 9-36V DC-in

Embedded Box Computers Intel Intel Core Ultra 7 1.6 GHz 9 VDC to 36 VDC Ethernet, GPIO, HDMI, PCIe, USB - 20 C + 60 C 254 mm x 147 mm x 57 mm
BCM Advanced Research Computadoras integradas NUC Fanless Comp

Embedded Box Computers Intel N97 SoC 3.6 GHz 6 MB 12 VDC to 24 VDC USB 0 C + 40 C 8.5 " x 5.75 " x 1.96 "
Advantech Computadoras integradas DS-085, Small, Barebones, Celeron 6305E Plazo de entrega no en existencias 12 Semanas
Min.: 1
Mult.: 1

Embedded Box Computers Intel
Asus Computadoras integradas Fanless Edge PC w/ Intel 13th Gen. Core i3-1315UE, 2x DDR5 SO-DIMM, 1x DP 1.2, 2x HDMI 2.0, 1x 2.5GbE (i225-V)/1x GbE (i219-LM), 2x GbE PoE option, 4x USB 3.2 Gen 2, 2x USB 2.0, 1x mini-PCIe w/ Nano-SIM, M.2 2280 M (PCIe [x4]/SATA), M.2 2230 E, 2x

Embedded Box Computers Intel Intel Core i3-1315UE 64 GB 9 VDC to 36 VDC Audio, Ethernet, HDMI, HDMI/DP, RS-232, RS-232/422/485, SATA, USB - 20 C + 60 C 254 mm x 147 mm x 57 mm
Asus Computadoras integradas Fanless Edge PC w/ Intel 13th Gen. Core i5-1345UE, 2x DDR5 SO-DIMM, 1x DP 1.2, 2x HDMI 2.0, 1x 2.5GbE (i225-V)/1x GbE (i219-LM), 2x GbE PoE option, 4x USB 3.2 Gen 2, 2x USB 2.0, 1x mini-PCIe w/ Nano-SIM, M.2 2280 M (PCIe [x4]/SATA), M.2 2230 E, 2x

Embedded Box Computers Intel Intel Core i5-1345UE 64 GB 9 VDC to 36 VDC Audio, Ethernet, HDMI, HDMI/DP, RS-232, RS-232/422/485, SATA, USB - 20 C + 60 C 254 mm x 147 mm x 57 mm
Asus Computadoras integradas Fanless Edge PC w/ Intel 13th Gen. Core i7-1365UE, 2x DDR5 SO-DIMM, 1x DP 1.2, 2x HDMI 2.0, 1x 2.5GbE (i225-V)/1x GbE (i219-LM), 2x GbE PoE option, 4x USB 3.2 Gen 2, 2x USB 2.0, 1x mini-PCIe w/ Nano-SIM, M.2 2280 M (PCIe [x4]/SATA), M.2 2230 E, 2x

Embedded Box Computers Intel Intel Core i7-1365UE 64 GB 9 VDC to 36 VDC Audio, Ethernet, HDMI, HDMI/DP, RS-232, RS-232/422/485, SATA, USB - 20 C + 60 C 254 mm x 147 mm x 57 mm
Asus Computadoras integradas Ultraslim computer with 12th Gen Intel Core processors, fan-less chassis for 15W CPU, 4K triple-display support, dual LAN, dual COM ports with ACDC & US Power Cord

Embedded Box Computers Intel Celeron 7305, Core i3-1215U. Core i5-1235U, Core i7-1255U Integrated 64 GB 0 GB 19 V Audio, Ethernet, HDMI, PCIe Gen4, RS-232/422/485, USB 3.2 0 C + 50 C 199.7 mm x 119.7 mm x 33.9 mm
Asus Computadoras integradas PL64-BB5-TWVUS

Embedded Box Computers Intel Celeron 7305, Core i3-1215U. Core i5-1235U, Core i7-1255U Integrated 64 GB 0 GB 19 V Audio, Ethernet, HDMI, PCIe Gen4, RS-232/422/485, USB 3.2 0 C + 50 C 199.7 mm x 119.7 mm x 33.9 mm
BCM Advanced Research Computadoras integradas NUC Fanless Comp

Embedded Box Computers Intel Intel Core i3/i5/i7 SoC 12 VDC to 24 VDC USB 0 C + 40 C 215 mm x 146 mm x 50 mm