IS31BL3506B-STLS2-EB

ISSI
870-31BL3506BSTLS2EB
IS31BL3506B-STLS2-EB

Fabricante:

Descripción:
Herramientas de desarrollo de iluminación LED Eval Board for IS31BL3506B

Ciclo de vida:
NRND:
No recomendado para nuevos diseños.

Disponibilidad

Existencias:
0

Aún puede comprar este producto que se encuentra pendiente.

Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$19.72 $19.72

Atributo del producto Valor de atributo Seleccionar atributo
ISSI
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS:  
Evaluation Boards
IS31BL3506B
80C51
5 V
IS31BL3506B
Marca: ISSI
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Temperatura de trabajo mínima: - 40 C
Sensibles a la humedad: Yes
Corriente de salida: 2 A
Tipo de producto: LED Lighting Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

Analog IC Evaluation Boards

Lumissil offers a variety of Evaluation Boards designed to help engineers evaluate and test ISSI's analog integrated circuits. These include Class D power and audio amplifiers, Class-AB stereo audio amplifiers, boost converters, LED drivers, step-down converters, and infrared light sensors. Lumissil evaluation boards are fully assembled and tested for use with their perspective analog IC.

IS31BL3506B Evaluation Board

ISSI IS31BL3506B Evaluation Board is a fully assembled and tested PCB that uses the ISSI IS31BL3506B boost converter. The converter features an integrated MOSFET switch designed for driving series strings of LED or other devices. The WLED light intensity is adjusted by the onboard microcontroller, which generates a PWM signal to the IS31BL3506B EN pin 4.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.