CY4533

Infineon Technologies
727-CY4533
CY4533

Fabricante:

Descripción:
Herramientas de desarrollo de interfaz BCR USB Type- C replacement Kit

En existencias: 32

Existencias:
32
Se puede enviar inmediatamente
En pedido:
81
Se espera el 3/3/2026
Plazo de entrega de fábrica:
6
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$24.25 $24.25

Atributo del producto Valor de atributo Seleccionar atributo
Infineon
Categoría de producto: Herramientas de desarrollo de interfaz
Evaluation Kits
USB Type-C
BCR Product
Tray
Marca: Infineon Technologies
Tipo de producto: Interface Development Tools
Serie: EZ-PD BCR
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: EZ-PD
Alias de las piezas n.º: SP005670347
Peso de la unidad: 54.770 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8543709990
USHTS:
9030333800
TARIC:
9030337000
ECCN:
3A991.a.2

Herramientas de desarrollo

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

Battery-Powered Applications

Infineon Technologies Battery-Powered Applications offers advanced power semiconductors, leveraging top-notch technology and manufacturing expertise. This diverse Infineon portfolio supports reliable and efficient solutions for various motor drive applications, including power tools, forklifts, e-skateboards, e-scooters, pedelecs, and more. Infineon's MOTIX™ gate drivers empower high-performance battery-operated products with BLDC or PMSM motors, enhancing efficiency and reducing maintenance in low-voltage applications. The devices are ideal for cordless power tools, gardening products, and automated guided vehicles.

CY4533 EZ-PD™ BCR Evaluation Kit

Infineon Technologies CY4533 EZ-PD™ BCR Evaluation Kit is an evaluation platform for replacing a barrel/power input connector with a USB Type-C™ connector. The Infineon Technologies CY4533 enables the system to be powered by any USB Type-C-compliant adapter. The Infineon CYPD3177 EZ-PD BCR device (included in the CY4533 EVK) is suitable for USB Type-C sinks or USB Type-C chargers delivering 5V (up to 3A) or USB Type-C chargers with USB-PD support at 5V, 9V, 12V, 15V, or 20V. The CY4533 EZ-PD BCR kit has pre-programmed firmware, as detailed in the CYPD3177 device datasheet. The CYPD3177 device supports the USB-PD (Power Delivery) protocol.